Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK AC1750 :: WIFI dual band Gigabit router, 1750 Mbit/s

Item-No.: TPLINK AC1750
€79,90




TP-LINK Archer C7

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1300 + 450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, 3x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK

• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• Simultaneous operation at 2.4 GHz with 450 Mbit/s and at 5 GHz at 1300 Mbit/s = total data rate: 1750 MBit/s
• 3 external 5 dBi aerials and 3 internal aerials allow maximum WIFI coverage and ensure reliability
• Two USB ports - easy sharing of printers, files, and multimedia
• Configurable guest access

802.11ac - The next-generation WIFI
The TP-LINK Archer C7 features the next-generation WIFI standard - 802.11ac is three times faster than the wireless N standard, providing a data rate of up to 1,750 MBit/s. The Archer C7 is the best choice for uninterrupted HD video streaming, online gaming and other bandwidth-intensive applications thanks to a speed of 1300 Mbit/s via the 5 GHz band and 450 Mbit/s via the 2.4 GHz band.

1750 MBit/s dual band connections for lag-free work and entertainment
The Archer C7 works at both the 2.4 GHz and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while online gaming and HD video streaming at 5 GHz.

6 aerials for maximum coverage
Three external 5 dBi 5 GHz and three internal 2.4 GHz aerials can maintain high speeds, even over long distances. Further increasing coverage and improving reliability.

Gigabit Ethernet connections for maximum transmission speeds
One Gigabit WAN port and four Gigabit LAN ports make your network up to 10 times as fast as a standard Ethernet. The Archer C7 is able to build you a fast, robust network.

Multifunction USB ports for storage media and printers
You can use the two multifunction USB2 ports to share printers, files and multimedia in your local network. The FTP server lets you access your files on the move via the Internet.

Guest network
The guest network gives your guests secure WIFI access via your router.

Simple set-up

The enclosed CD includes a user-friendly configuration program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support

The Archer C7 supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C7
Package weight : 1.142 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1300 + 450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, 3x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK