Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SPEEDPORT W724 :: Wireless router - DSL - 802.11 b/g/n/ac


T-SPEEDPORT W724

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 433/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless router - DSL - 4-port switch - Gigabit LAN, 802.11ac - 802.11 b/g/n/ac
For ultra-fast WIFI, supports excellent voice quality!

• Gigabit WIFI and Gigabit network interfaces
• Supports WIFI TO GO (hotspot in conjunction with Fon)
• Ideal for entertainment, high-speed Internet access and IP-based telephony
• NAS functionality for synchronisation, data exchange and data backup on the home network (only with external hard drive)
• Media server for transferring music, pictures and videos to UPnP/DLNA-compatible media receivers
• DECT-CAT-iq base station for up to 5 mobile handsets (Speedphones with HD voice, DECT telephones)

Cool design, fast connection and WIFI TO GO make the Speedport W 724V the first choice on the market. Automatic configuration of Deutsche Telekom ports, security from delivery thanks to the preset WIFI and DECT encryption, as well as Gigabit WIFI are just some of the highlights of the router. Of course, HD voice is possible with IP-enabled phones, such as the Speedphone models from Telekom. But existing DECT phones can also be used via the two a/b ports. If you want to switch to the company's contemporary IP connections, you will be well-equipped with the Speedport W 724V. Deutsche Telekom recommends this top device for unrestricted use of the comprehensive options via the IP-based connections. As announced at CeBIT, the Speedport router also indicates the start of Telekom's provision of WIFI TO GO. The principle of WIFI TO GO couldn't be easier: you can share your home WIFI network with other users. The Speedport W 724V allows two separate WIFI connections with separate IP addresses and personalised access data to be configured, thus providing maximum security. WIFI TO GO can be activated easily and without any additional costs. If you use WIFI TO GO, you also have free access to around eight million hotspots worldwide on the move, in conjunction with FON and Telekom's around 12,000 public hotspots in Germany.



Manufacturer : TELEKOM
Factory number : 402 662 90
Package weight : 1.329 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 433/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual