Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SPEEDPORT SMAR :: WIFI Router — ADSL2+ — VDSL2+ — Gigabit — NFC


T-SPEEDPORT SMAR

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 2100
    • Standards
    • IEEE 802.11ac/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Deutsche Telekom Speedport Smart — Wireless Router — DSL-Modem — 4-Port Switch — GigE — 802.11b/g/n/ac — Dual-Band

For the IP-based Deutsche Telekom connection with connection speed up to 1000 MBit/s (supports ADSL, ADSL2+, VDSL2+, vectoring and fibre optic)
New user interface with standard view for everyone plus expert mode for customers who wish to configure more settings.

Easy, fast, secure and versatile
The Speedport Smart makes your home WIFI connection even faster. Up to four antennae per frequency provide a wider range and speeds of up to 2100 MBit/s.
But that is not the only generous feature of Speedport Smart: Up to 100 possible WIFI end devices can be connected easily to the home network. Compatible smartphones, for example, can be added using contactless NFC technology or a QR code, meaning there is no need to type in long WIFI passwords. As a result, the new router is perfectly equipped for dealing with the subsequent addition of more smart home devices. This also applies to television with EntertainTV. Depending on the line that is booked, the router supports several simultaneous high-resolution TV streams.

Super-fast WIFI with up to 2100 Mbit/s and improved range:
  • Up to 4 antennae per frequency

  • Increased data transfer rate

  • Increased number of possible WIFI clients from 32 to over 100

  • More effective utilisation of the WIFI spectrum through simultaneous transmission in the same time slot


Further highlights:
  • Ideally equipped for EntertainTV — will support several high-definition streams in future

  • Built-in DECT base station with CAT-iq (for up to 5 speedphones with HD voice)

  • Connect smartphones even more easily with NFC (Near Field Communication) and QR code

  • WIFI guest access in addition to WLAN TO GO

Included in delivery:
  • Speedport Smart and plug-in power supply

  • DSL cable for the IP-based connection, length approx. 4.25 m

  • Network cable for connecting e.g. a computer, length approx. 1.5 m

  • Connection cable for fibre optic connection, length approx. 1.5 m

  • Printed quick start guide and user manual in German




Manufacturer : TELEKOM
Package weight : 1.495 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 2100
    • Standards
    • IEEE 802.11ac/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin