Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SPEEDPORT HYBR :: WLAN Router - LTE/DSL Router - Hybrid SIM HYBRID SIM card not in


Speedport Hybrid

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router hybrid
    • Design
    • LTE/DSL
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 288 mm
    • Height
    • 33 mm
    • Depth
    • 158 mm
  • Power supply
    • Power unit, inclusive
    • Yes

TELEKOM Speedport Hybrid Gigabit WLAN router for fixed networks and LTE WLAN TO GO NAS function - for use only with a Hybrid SIM!

HYBRID SIM card not included!

When connected to the hybrid, the Telekom Speedport Hybrid automatically bundles the fixed and mobile network bandwidths, allowing even faster surfing at home!

  • Recommended for Telekom Hybrid connection

  • Ideal for high-speed Internet access and VoIP

  • Base station for up to 5 Speedphones

  • Data rate of up to 1.3 GBit/s (1,300 MBit/s)

  • Secure on delivery, with pre-set WLAN and DECT encryption

  • Supports WLAN TO GO

  • NAS functionality for synchronisation, data exchange and data backup on the home network

  • Automatic firmware configuration and upgrade; remote support option

HYBRID SIM card not included!

Speedport Hybrid technical data:
  • VoIP

  • HD voice-capable

  • Telephone system with convenience functions

  • A media server on your home network

  • Dimensions: 288 x 158 x 78 mm

  • WLAN standard IEEE 802.11 ac

  • WLAN encryption: WEP, WPA, WPA2

  • USB 2.0 port

  • 4x Gigabit Ethernet LAN interfaces

  • Integrated firewall

  • Suitable for WLAN TO GO

  • 2 SMA connectors for external LTE antennae

  • NAS functionality

  • SIM card slot for a hybrid SIM card - HYBRID SIM card not included!

  • Supports the DSL Help App

HYBRID SIM card not included!



Manufacturer : TELEKOM
Factory number : 40275352
Package weight : 1.43 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router hybrid
    • Design
    • LTE/DSL
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 288 mm
    • Height
    • 33 mm
    • Depth
    • 158 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual