Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY RT1900A :: Wireless N router, 1900 MBit/s, 4 x USB 3.0


SYNOLOGY RT1900A

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN,4x RJ45 LAN(Router)+2x RJ45(Powerline)
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 66 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Synology RT1900ac router - WLAN IEEE 802.11a/b/g/n/ac

The Synology RT1900ac router is a high-speed wireless router designed for use in homes and offices. The latest wireless technology offers a fast and reliable wireless connection. The software offers a revolutionary experience and is incredibly easy to use, even for people who are not that tech-savvy. More knowledgeable users can also use the advanced management tools to optimise the flow of data in the network.

A fast and reliable wireless network
Equipped with three powerful antennas and support for the latest 802.11ac wireless networking standard, the Synology RT1900ac router broadcasts in both spectrums on 2.4 and 5 GHz for combined data transfer speeds of up to 1900 MBit/s. You need never worry again about speed bottlenecks, even when multiple people are connected to the network.

Lag-free online gaming
Take advantage of easy-to-use bandwidth prioritisation and network traffic controls, so your games always get the speed and low latency they need.

Smooth video streaming
Enjoy buffer-free playback when streaming 4K movies from your favourite online video service, or play home videos stored on external storage directly on a DLNA compatible TV or media player.

Fast file transfers
Share important files and documents quickly and smoothly when collaborating with business partners or others.

Robust connectivity with Beamforming
Traditional routers broadcast wireless signals in all directions, regardless of the position of your laptop or smartphone. With smart Beamforming technology, the Synology RT1900ac router focuses wireless signals toward up to six supported devices, reducing latency, economizing power consumption, and improving wireless range.

Game-changing software experience
Synology Router Manager (SRM) is the operating system that powers the Synology RT1900ac router. With the friendly interface, it makes managing your network and wireless settings super simple, while delivering robust tools for power users and professionals.

Quick and easy setup
When first setting up the Synology RT1900ac router, simply plug it into your existing ISP modem, enter "router.synology.com" in a web browser, and follow the interactive installation guide to finish. You can also install DS router to find and complete setup using your Android or iOS device.

Advanced management tools
Synology Router Manager (SRM) includes advanced traffic tools that surpass the common router. With the Network Center application, you can limit bandwidth consumption, block malicious content, and fine-tune how data travels through your home or office network.

Application layer QoS
Powered by a deep packet inspection engine, Application Layer QoS (Quality of Service) lets you see how much bandwidth is consumed by individual applications and devices. If someone is hogging too much bandwidth on non-essential applications—like YouTube or Spotify—you can restrict the amount of bandwidth the device can use for the specific application, without affecting the bandwidth available for other applications.

--- Please see the data sheet for further information! ---



Manufacturer : SYNOLOGY
Factory number : RT1900AC
Package weight : 1.2 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN,4x RJ45 LAN(Router)+2x RJ45(Powerline)
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 66 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin