Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR RBK50 :: High-performance AC3000 triple-band wireless system


NETGEAR RBK50

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 400/866/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x internal
  • General
    • Type
    • WLAN Router WLAN Set
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 7x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 78.9 mm
    • Height
    • 225.8 mm
    • Depth
    • 170.3 mm
  • Weights
    • Weight
    • 0.900 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

High-performance AC3000 triple-band wireless system!

Orbi™ is the simplest and smartest way to enjoy high-speed wireless internet in every corner of your home.
The Orbi Wireless System 2-in-1 kit covers surface areas of up to 350m2 with strong wireless signals.
With its triple-band wireless feature, Orbi delivers a dedicated wireless connection to the Internet at the highest speeds, no matter how
many devices are connected.

Enjoy a better wireless connection. In every room!

Better WIFI. In every room!
Take your wireless device from room to room and Orbi will follow you with the fastest wireless speeds available.

Maximum Internet speeds.
Orbi uses triple-band wireless so that you can access the Internet at the maximum speeds available, no matter how many devices are connected.

Complete cover for your home.
The 2-in-1 kit provides high-performance AC3000 coverage over an area up to 350m2.

Just connect and go.
Thanks to the easy setup from your mobile device, your secure wireless network is ready for use in just a couple of minutes.

What's included in the box?
• One (1) Orbi router (RBR50)
• One (1) Orbi satellite (RBS50)
• One (1) Ethernet cable (2 m)
• Two (2) 12 V/3.5 A power units
• Quick Start Guide

What do I need to use Orbi?
• High-speed Internet connection
• Connection to an existing modem or Gateway



Manufacturer : NETGEAR
Factory number : RBK50-100PES
Package weight : 3.1 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 400/866/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x internal
  • General
    • Type
    • WLAN Router WLAN Set
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 7x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 78.9 mm
    • Height
    • 225.8 mm
    • Depth
    • 170.3 mm
  • Weights
    • Weight
    • 0.900 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual