Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR R8500 :: R8500 AC5300 tri-band WIFI Router


AC5300 Nighthawk X8 Smart WLAN-Router

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1000/2200/2200
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external, 4x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 6-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 6x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 316 mm
    • Height
    • 61 mm
    • Depth
    • 264 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 3.16 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

802.11ac Tri-Band Quad Stream Gigabit — the next wave of WIFI technology.

The Nighthawk™ X8 AC5300 Smart WIFI Router represents the next wave of WIFI technology. Tri-band, WIFI and Quad Stream performance increases the combined wireless speeds of the X8 to up to 5.3 Gbit/s. Four external active antennas and four internal antennas boost WIFI range. The six Gigabit Ethernet ports mean even more wired devices can be connected. Port aggregation lets two ports be combined to double the maximum line speed via cable. The Nighthawk™ X8 is performance in perfection.

  • Get the highest WIFI speeds — up to 5.3 Gbit/s

  • Tri-band WIFI provides more WIFI to more devices at the same time

  • Quad Stream provides up to four data streams per WIFI band

  • Four active antennas and four internal antennas boost the signal and maximise the range

  • Six Gigabit Ethernet ports — aggregation of two connectors doubles the speed over the cable

  • Smart Connect determines the fastest WIFI band for each device

  • MU-MIMO enabled for streaming data to multiple devices simultaneously

  • Dynamic QoS prioritises bandwidth for applications and devices

  • ReadyCLOUD® USB access — secure personal access to USB storage, wherever you are


Fastest tri-band WIFI router
The Nighthawk™ X8 not only provides the fastest overall total WIFI speeds of up to 5.3 Gbit/s, but also uses Smart Connect to securely connect all of your wireless devices, such as smartphones, tablets and laptops, with the fastest possible speed. Load balancing distributes WIFI devices across the 5-GHz WIFI bands, ensuring that these bands are used in the most effective way.

Dynamic Quality of Service (QoS)
If you like gaming and video streaming, then you can benefit from the dynamic Quality of Service (QoS). Dynamic QoS automatically prioritises bandwidth for sensitive applications such as online gaming and video streaming by detecting application and device information and bandwidth requirements. Dynamic QoS also ensures that applications with lower priority, such as data downloads, run securely in the background.

Active Antennas — an industry first
Each new generation of routers is more powerful than the previous one, with stronger WIFI signals and greater ranges. As this happens, however, WIFI signals on mobile devices are not increasing in strength. This discrepancy in the WIFI performance—i.e. a strong wireless signal from the router and a weaker one from the mobile device—reduces the overall wireless coverage and speed.
To meet this challenge, NETGEAR has developed the Active Antennas technology — the industry's first. To do this, NETGEAR has moved the WIFI amplifiers from their normal place on the router motherboard to the top of the antennas.
Active Antennas improve wireless performance by amplifying signals in the antenna itself. This prevents signal loss during the transfer between the antenna and the router card. Noise from the router board components is also prevented. This delivers cleaner and stronger received signals from your mobile devices.

Double your wired speed
Six Gigabit Ethernet LAN ports allow you to connect even more wired devices. Two of the six Gigabit Ethernet ports can be aggregated to double the connection speed to a Network Attached Storage (NAS) device — for 4K HD streaming or fast backups of multiple wireless devices at the same time.



Manufacturer : NETGEAR
Factory number : R8500-100PES
Package weight : 3.495 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1000/2200/2200
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external, 4x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 6-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 6x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 316 mm
    • Height
    • 61 mm
    • Depth
    • 264 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 3.16 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin