Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR R8000 :: R8000 WIFI router 802.11ac dual-band Gigabit


NETGEAR R8000

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 295 mm
    • Height
    • 55 mm
    • Depth
    • 227 mm
  • Weights
    • Weight
    • 2.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

AC3200 WIFI — 600 + 1300 + 1300 Mbit/s speed

Nighthawk™ X6 – AC3200 smart WIFI Gigabit router

  • AC3200 WIFI — up to 3.20 Gbit/s (600 + 1300 + 1300 Mbit/s)

  • Next generation quad-stream Wave 2 WIFI

  • Prepared for Wave 2 next generation WIFI

  • The fastest available 1.0 GHz dual-core processor

  • Dynamic QoS prioritisation of bandwidth according to application and device

  • 1x USB 3.0 ports, 2x USB 2.0

  • Six powerful external antennae and Beamforming+ for maximum range

  • Manage your home network with NETGEAR genie®


Tri-band WIFI
  • Tri-band WIFI with Smart Connect sets new standards for today's WIFI home networks. With the use of one 2.4 GHz band and two 5 GHz WIFI bands, the X6 router can assign each device flexibly and intelligently to the WIFI band that provides the fastest connection speed. This allows faster devices to connect and operate without being hindered by slow or older devices. This means that ALL devices can load, stream and transfer games with the highest possible speed.

Larger WIFI bandwidth for more devices
  • Your mobile device is connected to your entire home network by powerful amplifiers and six powerful external antennae. Strong wireless coverage everywhere in your home means you can move with absolute freedom. The 6 aerials provide the revolutionary X6 tri-band WIFI and Beamforming+ sends the wireless signal in a targeted manner, so that stronger and more reliable connections are created and everyone can have fun.


ReadyShare® USB — for communal USB storage access
  • ReadySHARE® USB offers powerful practical features such as USB storage access and media streaming. The available USB 3.0 and USB 2.0 ports on the X6 enable you to use the existing USB memory and the high-speed access via WIFI


For unlimited entertainment, you can use ReadySHARE® USB on connected TV devices, gaming consoles, or media players to view videos and photos, listen to music and share all this data with others.

Back up your files with no worries
  • The FREE ReadyShare Vault PC software schedules automatic, effortless backups and saves important photos and files directly from any PC to the connected USB storage. ReadyShare Vault is free to download and can be used with the Nighthawk X6.


Better processors
  • Why do you need a higher speed? Or more power? With a 1 GHz dual-core and three offload, processors, the Nighthawk X6 offers a higher WIFI speed, a higher speed via cable and a higher USB access speed. A higher WAN to LAN speed delivers unprecedented network speeds. So: test your home network.




Manufacturer : NETGEAR
Factory number : R8000-100PES
Package weight : 2.433 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 295 mm
    • Height
    • 55 mm
    • Depth
    • 227 mm
  • Weights
    • Weight
    • 2.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin