Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR R7100LG :: Nighthawk® AC1900 WiFi 4G LTE Modem Router


Nighthawk 4G LTE-Modemrouter

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 306 mm
    • Height
    • 203.2 mm
    • Depth
    • 261.6 mm
  • Weights
    • Weight
    • 1.13 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Nighthawk® AC1900 WiFi 4G LTE Modem Router

• 4G LTE modem router for optimum performance
• AC1900 WiFi—600+1300 Mbps† speeds
• 1GHz dual core processor
• Advanced features for lag-free gaming
• Prioritized bandwidth for streaming videos or music
• Now with NETGEAR genie® with remote access

The NETGEAR Difference - R7100LG
• 4G LTE—True broadband access where wired connectivity is unavailable or inconvenient
• Fast USB 3.0 access—Twice the USB storage access & faster connections using two USB ports
• Universal compatibility—Gigabit Ethernet WAN port provides universal compatibility with any Internet service
• NETGEAR genie® app—Easily manage, monitor, & control your home network from PC, tablet, or smartphone



Manufacturer : NETGEAR
Factory number : R7100LG-100EUS
Package weight : 2.563 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 306 mm
    • Height
    • 203.2 mm
    • Depth
    • 261.6 mm
  • Weights
    • Weight
    • 1.13 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin