Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR LB1110 :: 4G LTE Modem


NETGEAR LB1110

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Antenna
    • 2x external, removable
  • General
    • Type
    • 4G LTE Modem
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Measures
    • Width
    • 120 mm
    • Height
    • 31 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.150 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Simple, Fail-safe Connectivity

The NETGEAR 4G LTE Modem LB1110 is a simple LTE connectivity solution for all your devices and equipment. Simply connect this LTE Modem directly to your router, switch or computer to provide instant 4G LTE or 3G fallback broadband connection, with download speeds of up to 150 Mbps. It has a Gigabit Ethernet WAN port so you can plug in your wireless router and share connection with all your WiFi and wired devices.

Simply connect your existing wire line broadband connection to this modem to provide instant 4G LTE or 3G/2G broadband backup connection. It has 2x Ethernet ports—one for WAN and one for LAN.
  • Connects directly to a computer or wireless router to give you high-speed DSL Internet access
  • Secure and super-fast 4G LTE connectivity with 3G/2G fallback for broadband failover
  • Get up to 150 Mbps download and 50 Mbps upload speeds
  • Gigabit Ethernet WAN port for connection pass-through
  • Two connectors available to connect optional 4G/3G antennas for better signal reception



Manufacturer : NETGEAR
Factory number : LB1110-100EUS
Package weight : 0.452 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Antenna
    • 2x external, removable
  • General
    • Type
    • 4G LTE Modem
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Measures
    • Width
    • 120 mm
    • Height
    • 31 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.150 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual