Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0152 :: WiFi 150 Mbps hotspot & travel router


LOGILINK WL0152

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB power supply
    • Colour
    • White
    • Power supply
    • External via USB
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB

The WiFi hotspot & travel router from LogiLink with a data transfer rate of 150 Mbps is 3 in 1: router, access point, WISP (wireless ISP). Power supply via USB. Connector: 1x RJ45 LAN/WAN.

• Space-saving WiFi broadband router
• WiFi: 802.11n, 802.11g, 802.11b
• Connectors: 1x RJ45 LAN/WAN
• WEP, WPA, WPA2 encryption
• Data transfer up to 150 Mbps
• 3-in-1: router, access point, WISP (wireless ISP)
• Power supply via USB



Manufacturer : LOGILINK
Factory number : WL0152
Package weight : 0.067 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB power supply
    • Colour
    • White
    • Power supply
    • External via USB
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB
Datasheet/manual