Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS EA7500 :: WIFI AC1900 MU-MIMO Gigabit router


LINKSYS EA7500

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 144 mm
    • Height
    • 56 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 0.93 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Next-generation AC WIFI
Enjoy streaming on a 4K TV device, online gaming with multiple players or WIFI activities at breakneck speed on multiple devices. With a 1.4-GHz dual-core processor, the AC1900 enables data transfer rates of up to 1.9 Gbit/s, while the next-generation AC WIFI technology allows three data streams on multiple WIFI devices at the same time without any delays or buffering. The exclusive Smart WIFI software by Linksys allows you to easily set up and remotely control your WIFI anywhere and at any time.

Next-generation AC WIFI:
Multi-user MIMO technology allows multiple users to access a variety of devices on your network — without delays or buffering.

Dual-band (5 GHz + 2.4 GHz):
Two independent, dedicated frequency bands allow data transfer rates of up to 1.9 Gbit/s.

Enhanced connectivity:
USB 3.0 connection that is 10x faster than USB 2.0 and enables joint use of external storage devices or printers across the entire network. Users can connect other devices to the network such as printers and USB flash drives using the USB 2.0 connection.

Dual-core processor:
1.4-GHz dual-core processor for extremely fast data transfer rates.

3x3 AC:
Three simultaneous data streams for strong, faster performance.

Beam-forming technology:
Aims the WIFI signal directly at individual devices in the network.

Three adjustable antennae:
Position the antennae correctly for optimum performance.

Smart WIFI app:
Access and control your home network from wherever you are. The visual home network map provides an overview of the network so you can see the status and signal strength of your devices at a glance.



Manufacturer : LINKSYS
Factory number : EA7500-EU
Package weight : 1.44 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 144 mm
    • Height
    • 56 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 0.93 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin