Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS EA6900 :: WIFI Smart WiFi Router AC1900-Gigabit, USB3


LINKSYS EA6900

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless technology of the next generation:
Upgrade to the latest Wireless-AC technology and experience best-in-class video streaming in HD quality. Wireless-AC technology offers wireless LAN with Gigabit speed and powerful signal boosters. Content downloads faster and large video or music files are synchronised faster and streamed more smoothly.

Features:
• Latest wireless technology in accordance with draft 802.11ac
• Backwards compatible with 802.11a/b/g/n devices
• Simultaneous dual-band at speeds of up to 600 + 1300 MBit/s
• Adjustable external aerials
• Gigabit Ethernet ports
• 2 USB ports (1 x USB 2.0 & 1 x USB 3.0) and built-in DLNA Certified™ media server
• SimpleTap™ simplifies connecting devices
• Optional cloud platform enables home network remote access and management via mobile apps

Wireless-AC technology
The EA6500 Linksys Smart Wi-Fi router with AC technology enables seamless, more fluid streaming of video and music. Connect your computer, Internet-enabled TV, games consoles and other WIFI devices with data transfer rates of up to 1300 + 600 Mbit/s for a top-class home network.

Dual-band
Powerful dual-band
Double the bandwidth of your network with dual-band AC (2.4 and 5 GHz), avoid interference and optimise throughput. Ideal for streaming HD video, quick file transfers and wireless gaming.

Beam forming
Beam forming technology
Aligns the signal from the router directly to the client device to provide the best performance

USB ports
USB ports** — 1 x USB 3.0 — 1 x USB 2.0
You can add external hard drives or other devices and share them in the network. The USB 3.0 transfer rate is 10 times faster than USB 2.0.


The benefits of Gigabit Ethernet
The four Gigabit Ethernet ports (10/100/1000) allow you to transfer files between Gigabit-enabled computers, hard drives, servers and other devices 10x faster than with standard Ethernet.

Extended security
WPA/WPA2 wireless encryption and SPI firewall help to protect your network

DLNA Certified® Media Server

Search and access media in your network (videos, music, pictures) easily. The built-in DLNA Certified® media server lets you stream media to your TV device, Xbox 360, PS3 or other DLNA-compatible devices.

Guest access
Protect your network but still allow visitors access to your WIFI.

Simple setup
Easy to install, no CD required

Parental controls
Manage Internet access by device and take advantage of the opportunity to create schedules and to block specific websites. SMART Wi-Fi lets you control your network at home or on the go via your computer's browser or your smartphone.

Linksys Smart Wi-Fi
Improved WIFI router web interface Monitor and control your home network from anywhere using a browser on your computer or smartphone.

Quality of Service (QOS) device prioritisation
Prioritisation of wireless traffic for smooth HD video streaming.

SimpleTap
Touch an NFC-enabled device with the SimpleTap card to connect it to your home network

Adjustable external aerials

Adjust the aerials for optimal wireless performance



Manufacturer : LINKSYS
Factory number : EA6900-EJ
Package weight : 1.177 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual