Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS E2500 :: Dual-band router, 300 MBit/s, 4f.-10/100 switch

Item-No.: LINKSYS E2500
€32,95




LINKSYS E2500

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x DSL, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This router is perfect for the home office and large houses. You can use the Internet, stream movies or music and run applications at the same time.

• Transmission speeds of up to 300 + 300 Mbit/s
• Dual band (2.4 and 5 GHz)
• 4 Ethernet ports (10/100 Mbit)
• Cisco Connect software
• Simple setup

Technology:
Wireless-N

Band ranges:
2.4 GHz and 5 GHz simultaneously

Send/receive:
2 x 2

Aerials:
4 internal
Ports x speed:
4 x 10/100

Cisco Connect software:

Set up a guest network
Parental controls
Advanced network settings

Setup:
Installation of Cisco Connect-CD

Warranty:
2 year limited hardware warranty
Compatible operating systems:
Windows, Mac OS
Minimum system requirements:

PC: WIFI enabled PC with a CD or DVD drive, Windows XP SP3, Windows Vista SP1 or later, or Windows 7
Mac: WIFI enabled Mac with CD or DVD drive, OS X Leopard 10.5 or Snow Leopard 10.6

Web browser requirements:
Internet Explorer 7, Safari 4 or Firefox 3 or later for optional browser-based configuration
Package contents:

Linksys E2500 Advanced Dual-Band N Router
CD-ROM with setup program and resources
Ethernet network cable
Mains adapter



Manufacturer : LINKSYS
Factory number : E2500-EW
Package weight : 0.73 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x DSL, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual