Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-WARC-N :: WIFI b/g/n,150 Mbit/s ultra-mini TravelRouter


LCS-WARC-N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB power supply
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External via USB
    • Accessory
    • Power supply unit, manual
    • Assembly
    • Ultra-compact design
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
    • USB
    • Power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 74.5 mm
    • Height
    • 15.5 mm
    • Depth
    • 59 mm

WARC-N =
Wireless Access Point Wireless Router Wireless Client

The IEEE802.11n Wireless AP/Router/client is compatible with the IEEE 802.11n standard, which supports data rates up to 150 Mbps in the 2.4 GHz band.

The device is also compatible with IEEE 802.11b/g wireless standards.

This device grants multiple users simultaneous access to one and the same Internet connection, including a backup of your network.

Ideal for travelling as it supports Auto IP assignment. This allows true Plug&Play installation, including for routers.

The side switch allows you to choose between router, access point and WISP (client mode).

In order to ensure a secure wireless network, the device supports 64/128-bit WEP, WPA and WPA2 encryption. It also features Network Address Translation (NAT) and a firewall to protect your network against unwanted intruders.

Characteristics:
• Complies with the IEEE 802.11n and 802.11b/g wireless standards.
• Two internal 802.11n/b/g wireless aerials
• Data transfer rate up to 150 Mbps
• 2.4 GHz frequency band, 1T1R.
• Wireless encryption via 64/128-bit WEP, WPA and WPA2
• Supports multiple SSID
• Features hidden SSID function
• WDS support with WEP, TKIP, and AES encryption
• Features NAT/IP sharing
• WAN connection: Static IP, DHCP client, PPPoE and PPTP
• Firewall; Virtual DMZ; DNS Relay; UPnP
• DHCP server function
• Supports DDNS (DynDNS, TZO)
• Firmware upgrade function via web
• Supports system log function
• Green WIFI
• Supports MAC cloning
• Side switch to select the mode: Router, AP and WISP (client) mode
• Auto WAN port detection (DHCP, Fixed IP, PPPoE)
• Supports auto device IP assignment
• USB bus power supply (+5 V/500 mA)
• FCC Class B, CE Mark, VCCI Class B

--The ballpoint pen is not a component of this item--



Manufacturer : LONGSHINE
Factory number : LCS-WARC-N
Package weight : 0.18 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB power supply
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External via USB
    • Accessory
    • Power supply unit, manual
    • Assembly
    • Ultra-compact design
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
    • USB
    • Power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 74.5 mm
    • Height
    • 15.5 mm
    • Depth
    • 59 mm
Datasheet/manual