Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM L-330AGN :: LANCOM L-330agn Wireless dual band router


L-330agn dual Wireless

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual Radio Access Point with internal antennas for 300 MBit/s Gigabit WIFI in modern premises

  • 2 x WIFI in line with IEEE 802.11n for up to 300 MBit/s

  • Parallel WIFI in the 2.4 and 5 GHz bands for heterogeneous client environments

  • Modern design with an elegant, white enclosure

  • Professional WIFI optimisation with LANCOM Active Radio Control

  • Convenient integration of external users with LANCOM Public Spot Option


The LANCOM L-330agn dual Wireless provides professional WIFI for up to 300 Mbit/s in an elegant design.
It is ideal for providing user groups with different WIFI end devices with reliable WIFI connections.

The access point provides connections to clients in the 2.4 and 5 GHz frequency bands simultaneously with two WIFI modules.
The elegant white enclosure with built-in antennas is ideal for unobtrusive use in modern environments, such as in in the hospitality sector or business premises.

And that is not all: the LANCOM L-330agn dual Wireless can scan its WIFI field for sources of interference to provide administrators with effective support during troubleshooting.

-- Please refer to the data sheet for more information on the extensive technical functions --



Manufacturer : LANCOM
Factory number : 61740
Package weight : 1.339 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin