Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM L-322AGN :: LANCOM L-322agn Wireless Business access point


LANCOM L-322AGN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
    • Connection antenna
    • SMA reverse
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual Radio Access Point in line with IEEE 802.11n

• Up to 300 Mbit/s raw data rate
• Two integrated 802.11n wireless modules for simultaneous operation in 2.4 and 5 GHz
• Power supply in line with IEEE 802.3af standard
• Multi SSID and VLAN for separating user groups
• Connection of external antennas for specialist requirements such as point-to-point connections
• Gigabit and Fast Ethernet connection

The LANCOM L-322agn dual Wireless is a high-speed dual radio and dual band access point. It works simultaneously with two 11n WIFI modules in the 2.4 and 5 GHz bands and features both a Gigabit Ethernet and a Fast Ethernet connection. External antennae can be mounted via the RSMA connectors for special applications, such as campus coverage or point-to-point routes. Power is flexibly supplied either via a power supply unit or 802.3af Power over Ethernet. Numerous security features such as WPA2, 802.1X, multi-SSID and VLAN functionality make the access point a true professional. The LANCOM L-322agn dual Wireless can be operated either autonomously or centrally via a LANCOM WIFI controller.



Manufacturer : LANCOM
Factory number : L-322AGN
Package weight : 1.45 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
    • Connection antenna
    • SMA reverse
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin