Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM L-321AGN :: LANCOM L-321agn Wireless Business access point


L-321agn

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Single Radio Access Point in line with IEEE 802.11n

The LANCOM L-321AGN Wireless is an extremely high-performance dual band access point with Gigabit connection that operates either in the 2.4 or 5 GHz band. For special uses, such as high-speed point-to-point routes, it can be combined with specialist external antennae via its RSMA connections. The power supply in line with 802.3af PoE and numerous security features such as WPA2, 802.1X, multi-SSID and VLAN functionality meet the highest professional standards. The LANCOM L-321 can be operated either autonomously or centrally via a LANCOM WIFI controller.

• Up to 300 Mbit/s raw data rate
• 802.3af PoE power supply
• Gigabit Ethernet port
• Multi SSID and VLAN for separating user groups
• Secure wireless LAN with WPA2 and AES encryption
• Connection of external antennas via RSMA for e.g. outdoor point-to-point connections



Manufacturer : LANCOM
Factory number : 61531
Package weight : 1.369 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin