Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM L-151GN :: LANCOM L-151g WIFI access point


L-151GN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Integrated firewall
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Single Radio Entry Access Point for reliable wireless applications

• WIFI operation in the 2.4 GHz frequency band at up to 150 Mbit/s
• Fast Ethernet connection with Power over Ethernet in line with IEEE 802.3af
• Supports multi-SSID for up to 8 parallel WIFI applications
• Two external RSMA antenna connectors, ideal for installation in suspended ceilings
• Flexible Scalable WIFI scenarios using stand-alone operation or managed by a WIFI controller

The LANCOM L-151gn Wireless is ideal for building professional WIFI infrastructures in which signal coverage and reliability of the data transmission is more important than bandwidth. For example, WIFI with over 150 MBit/s can be provided in company meeting rooms or in cafés and restaurants for easy guest access. The LANCOM L-151gn Wireless also provides many of the typical LANCOM access point properties: e.g. redundant power supply unit either via the supplied 12-V power supply unit or from the PoE IEEE 802.3af or support for multi-SSID to create multiple parallel independent WIF networks. The device also has two antenna ports giving users the freedom to either connect the supplied antennas or connect specialist sector antennas for mounting the access point in a suspended ceiling.

More focus on the essentials.
Most WIFI devices use the 2.4 GHz band: this is why the LANCOM L-151gn Wireless was designed to use this band. 2x2 MIMO technology provides the access point with improved signal coverage and also often allows WIFI to be used in areas in which no signal could be received using old 54 MBit/s devices. The LANCOM L-151gn Wireless forms the basis for stable, reliable wireless networks making it ideal for critical applications, such as the connection of checkout systems.

Improved future-proofing.
LANCOM products are always designed for many years of use and therefore feature hardware that is dimensioned for the future. Updates of the LANCOM operating system LCOS are available free of charge several times a year, even for older product lines and including major features. LANCOM offers unparalleled investment protection.

Improved management.
The LANCOM L-151gn Wireless is a stand-alone access point: this means that it can operate without a controller and configured using free management software. A practical setup wizard simplifies administration tasks. If central management if required, the access point can be managed via a controller without software updates. The LANCOM Smart Controller concept proves its worth in this scenario: if the controller fails, the access point will continue operating autonomously on request to maintain the WIFI connection. And that is not all: the access point can naturally be integrated into the comprehensive monitoring solution LANCOM LSM, as can all LANCOM devices. So, in addition to displaying active status information on building cards, extensive data can be automatically recorded and notifications issued in the event of a fault.



Manufacturer : LANCOM
Factory number : 61573
Package weight : 1.354 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Integrated firewall
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual