Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM L-1310ACN :: LANCOM L-1310acn WIFI dual band router


L-1310acn dual Wireless Router

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 (1x PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual Radio Access Point with internal antennas for Gigabit WIFI in modern premises

• 1 x Gigabit WIFI in line with IEEE 802.11AC (5 GHz) at up to 1300 Mbit/s
• 1 x WIFI in line with IEEE 802.11n (2.4 or 5 GHz) at up to 450 Mbit/s
• Parallel WIFI operation in 2.4 and 5 GHz, as well as IEEE 802.11n/ac for heterogeneous client environments
• Supports 3x3 MIMO, 80 MHz WIFI channels and 256 QAM
• Supports DFS channels in the 5 G Hz frequency band
• Professional WIFI optimisation with LANCOM Active Radio Control
• Client steering for intelligent distribution of clients on the best access point

The LANCOM L-1310acn dual Wireless brings Gigabit speeds to WIFI. It supports the modern wireless standard IEEE 802.11ac for a raw data rate of up to 1300 Mbit/s. Its two WIFI modules can supply 11n-clients in the 2.4 G Hz-frequency band and the growing number of modern 11ac-capable terminals in the 5 GHz band with fast WIFI. The LANCOM L-1310acn dual Wireless is fully backwards compatible with older WIFI standards such as 802.11a/b/g/n. This enables it to fulfil the increasing bandwidth requirements of current clients. Its stylish white housing and integrated antennas make it ideal for unobtrusive use in modern environments.

-- Please refer to the data sheet for more information on the extensive technical functions --



Manufacturer : LANCOM
Factory number : 61734
Package weight : 1.376 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 (1x PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin