Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 883VOIP :: Business VoIP VPN router, multiband All IP


LANCOM 883VOIP

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Temperature range
    • 0 … 35 °C
    • Power supply
    • External
    • Assembly
    • 1x ISDN, 1x /VDSL/ADSL,1x USB
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45.1x ADSL,1x ISDN,1x COM,1x USB,2x Analog
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
    • Specification
    • Integrated firewall
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Business VoIP router for secure All IP migration, telephony and high-speed Internet access via VDSL2/ADSL2+ and WIFI at separate locations

The LANCOM 883 VoIP allows small businesses at separate locations to securely and seamlessly transition from ISDN/analogue to the new All IP network. With integrated telephony functions, two ISDN interfaces (1x TE/NT and 1x NT) and two analogue interfaces, this product is the perfect solution for directly connecting analogue, ISDN and VoIP telephony devices at locations with an All IP exchange connection, without the need to replace existing components. In addition, the router delivers a high-speed Internet connection thanks to the VDSL2/ADSL2+ modems and provides fast WIFI access.


  • Business VoIP router for continued operation of existing ISDN and analogue components on All IP connections

  • Professional telephony functions provided by the integrated LANCOM VCM (Voice Call Manager)

  • Versatile router for high-speed Internet access thanks to the VDSL2 and ADSL2+ modems

  • Professional integration of wireless clients thanks to the IEEE 802.11n WIFI module

  • 2x ISDN S0 (TE/NT + NT) for multi-device and system configuration

  • 2x analogue (internal)/fax

  • Up to four simultaneous ISDN voice channels

  • Three IPSec VPN channels for secure connection of external employees

  • Security Made in Germany

  • Maximum security, reliability and future proofing in line with IEEE 802.11n.

Professional telephony functions thanks to LANCOM VCM (Voice Call Manager)
The LANCOM Voice Call Manager is already integrated in the LANCOM 883 VoIP and offers a wide range of telephony functions. LANCOM VCM takes care of conventional telephone management tasks and controls all of the telecommunications components and functions that are connected to the router.

High-speed Internet access
The LANCOM 883 VoIP is a professional, high-performance router with integrated VDSL2 and ADSL2+ modems for high-speed Internet access. This product therefore offers maximum flexibility for transitioning from ADSL to high-speed Internet access via VDSL thanks to VDSL2 vectoring support for up to 100 Mbps.

Continued operation of existing ISDN and analogue components
The LANCOM 883 VoIP handles the translation between ISDN, analogue and VoIP. In addition to modern VoIP devices, existing ISDN and analogue components can also continue to be operated conveniently without the need to replace components — a cost-effective and professional solution that enables ISDN and analogue network components to be used professionally, even after the transition to the new All IP connections. Mixed operation of analogue, ISDN and VoIP telephony devices on the LANCOM router itself is also possible without any problems.



Manufacturer : LANCOM
Factory number : 62080
Package weight : 1.467 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Temperature range
    • 0 … 35 °C
    • Power supply
    • External
    • Assembly
    • 1x ISDN, 1x /VDSL/ADSL,1x USB
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45.1x ADSL,1x ISDN,1x COM,1x USB,2x Analog
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
    • Specification
    • Integrated firewall
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual