0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781VAW :: VPN router - VDSL/ADSL2+ modem - WIFI


1781VAW

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • 1x ISDN, 1x /VDSL/ADSL,1x USB
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Integrated firewall
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Universal professional VPN router with integrated VDSL2 and ADSL2+ modem in line with IEEE 802.11n

• One device for all applications - flexible connectivity for VDSL and ADSL as well as professional WIFI
• Supports hardware routing for Gigabit-speed performance
• Secure site networking with 5 simultaneous IPSec VPN connections (25 optional)
• Network virtualisation with up to 16 networks on one device
• LANCOM security with integrated stateful inspection firewall and optional content filter
• Vectoring-ready for significant performance improvement of VDSL connections (through future FW updates)

The LANCOM 1781VAW is a universal professional VPN router for high-speed Internet access with integrated VDSL2 and ADSL2+ modems and WIFI in line with IEEE 802.11n. It forms a powerful basis for flexible Internet connections and professional WIFI for small and medium-sized enterprises and home offices. It meets the highest demands of security and performance. It is suitable for all VDSL and ADSL connections, splitterless operation in line with ADSL2+ Annex J and for connection to an external modem. The LANCOM 1781VAW can also connect clients wirelessly in the 2.4 or 5 GHz frequency range using integrated dual band WIFI in line with 802.11 a/b/g/n. It also provides professional site networking: extensive high-speed VPN functions guarantee secure connections for branches and external employees. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down.

Improved performance
The LANCOM 1781VAW provides a powerful platform with hardware-NAT for Gigabit-speed performance with IP packet transmissions. As a professional business router, the device meets high standards in the areas of network virtualisation, security and VPN networking. Remote sites can be connected with a VPN-encryption performance of over 200 MBit/s. Simultaneously, storage capacity and high-speed interfaces guarantee network performance under heavy use. The LANCOM 1781VAW is also vectoring-ready to the support the next generation of VDSL with double the data rate.

Improved security
The LANCOM 1781VAW is particularly suitable for branch offices, small businesses and home offices with high data volumes who wish to set up a secure and powerful VPN: The router's VPN gateway allows 5 IPSec channels to be established simultaneously and can be increased to 25 channels, if required. To guarantee secure WIFI connections, the LANCOM 1781VAW supports extensive security standards such as 802.1i (WPA2), 802.1x and WEP encryption. Multi-SSID enables multiple WIFI networks to be established securely separated from one another. Furthermore, an object-oriented Stateful Inspection Firewall protects the network with Intrusion Prevention and Denial of Service.

Improved virtualisation
Use your IT resources effectively and save costs in the long term. Using the LANCOM 1781VAW, multiple, independent networks can be set up on the device. This is enabled by the powerful Advanced Routing and Forwarding (ARF) technology. Using ARF, the LANCOM 1781VAW provides up to sixteen virtual networks with individual properties for DHCP, DNS, routing, and firewall.

Improved management
LANCOM Management System LCMS is a free software package for the LANCOM 1781VAW for configuration, remote maintenance and monitoring of networks. The central element of LCMS, LANconfig, is used to configure the LANCOM 1781VAW and other LANCOM devices in the network. Extensive features and configuration wizards guarantee fast setup of the router. LANCOM Large Scale Monitor (LSM) or the free LANmonitor provides detailed real-time monitoring of parameters, retrieves logs and statistics, and generates and analyses detailed trace logs. Other functions in the LCMS are the firewall GUI for setting up the firewall, automatic back up of configurations and scripts and the intuitive folder structure with convenient search function.

Improved future-proofing
The LANCOM 1781VAW can be used to upgrade enterprise networks in their current infrastructure to Internet Protocol IPv6 step by step. The router can be used in just IPv4, IPv6 or in mixed networks thanks to dual stack implementation. Furthermore, updates of the LANCOM operating system LCOS are available free of charge several times a year. LANCOM offers unparalleled investment protection.


---Further technical data can be found in the data sheet---->>>>



Manufacturer : LANCOM
Factory number : 62038
Package weight : 1.547 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • 1x ISDN, 1x /VDSL/ADSL,1x USB
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Integrated firewall
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual