reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781AW :: VPN-router - ADSL2+ modem - 802.11n WIFI

Item-No.: LANCOM 1781AW
Assembly:

€550,00




1781AW

  • Product Description
  • Technical information
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • 1x ISDN, 1x ADSL,1x USB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Specials
    • Specification
    • Integrated firewall

LANCOM 1781AW - wireless router - ISDN/DSL - 4-port switch - Gigabit Ethernet, PPP - 802.11 a/b/g/n - desktop

The LANCOM 1781AW professional VPN router provides businesses with secure Internet access. Thanks to the integrated high-speed ADSL2+ modem, it can be connected directly to typical DSL connections without the need for additional hardware. The LANCOM 1781AW can also connect clients wirelessly using the integrated dual-band WIFI module in line with 802.11a/b/g/n. Extensive VPN functions enable the device to establish secure, high-performance connections for branches and external employees. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down. The LANCOM 1781AW also provides everything that a modern enterprise network needs, such as extensive Quality-of-service functions and an object-oriented firewall.

• Faster Internet access and professional networks for small businesses, home offices and branches
• Integrated Multimode ADSL2+ modem and energy-saving Gigabit switch (IEEE 802.3az)
• Secure 300 MBit/s dual band WIFI in line with 802.11n with WPA2 and up to 8 WIFI SSIDs
• Secure VPN site connection with 5 simultaneous IPSec VPN channels (25 channels optional)
• Network virtualisation with up to 16 virtual networks on one device (ARF)
• Stateful Inspection Firewall with intrusion detection and denial of service protection
• High availability through optional wireless backup via USB

Improved performance
The LANCOM 1781AW provides a balanced and modern hardware platform for reliable operation of enterprise networks around the clock. As a professional business router, the device meets high standards in the areas of network virtualisation, security and VPN networking. Simultaneously, computing power, storage capacity and high-speed interfaces guarantee network performance under heavy use. The integrated 300-Mbps WIFI module also connects wirelessly with end devices.

Improved security
Whether connecting home workspaces or a multinational branch network - VPN-specialist LANCOM stands for fast, secure and cost-effective communication. The LANCOM 1781AW is particularly suitable for branch offices or small businesses who wish to set up a secure VPN: The router's VPN gateway allows 5 IPSec channels to be established simultaneously and can be increased to 25 channels, if required. To guarantee secure WIFI connections, the LANCOM 1781AW supports extensive security standards such as IEEE 802.1i (WPA2), 802.1X and WEP encryption. Multi-SSID enables multiple WIFI networks to be established securely separated from one another. Furthermore, an object-oriented Stateful Inspection Firewall protects the network with Intrusion Prevention and Denial of Service. The optional LANCOM Content Filter protects up to 100 users effectively while surfing the Internet. Finally, flexible bandwidth management ensures the availability of all applications on the local network. Applications can be prioritised using the extensive Quality of Service functions.

Improved management
LANCOM Management System LCMS is a free software package for the LANCOM 1781AW for configuration, remote maintenance and monitoring of networks. The central element of LCMS, LANconfig, is used to configure the LANCOM 1781AW and other LANCOM devices in the network. Extensive features and configuration wizards guarantee fast setup of the router. LANmonitor provides detailed real-time monitoring of parameters, retrieves logs and statistics, and generates and analyses detailed trace logs. Other functions in the LCMS are the firewall GUI for setting up the firewall, automatic back up of configurations and scripts and the intuitive folder structure with convenient search function.

Improved virtualisation
The LANCOM 1781AW lets you use your IT resources effectively and save costs. Because the device can have multiple, independent networks can be set up on the device. This is enabled by the powerful Advanced Routing and Forwarding (ARF) technology. Using ARF, the LANCOM 1781AW provides up to sixteen virtual networks with individual properties for DHCP, DNS, routing, and firewall. ARF allows separate networks for different groups and application areas to be operated on a single physical infrastructure.

---Further technical data can be found in the data sheet---->>>>



Manufacturer : LANCOM
Factory number : 62014
Package weight : 1.545 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • 1x ISDN, 1x ADSL,1x USB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Specials
    • Specification
    • Integrated firewall