Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 525824 :: Wireless AC600 Dual-Band Outdoor Access Point IC INTRACOM Vertri


INT 525824

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • IP65
    • Colour
    • White
    • Temperature range
    • -30 … 70 °C
    • Power supply
    • External via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 7 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 428 mm
    • Width
    • 55 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.26 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 24 V DC / 0.5
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

433 Mbit/s Wireless AC (5 GHz) + 150 Mbit/s Wireless N (2.4 GHz), IP65, 28 dBm, wireless client isolation, wall and mast mounting


  • The most recent WLAN technology allows transfer rates of up to 433 Mbit/s (5 GHz) and 150 Mbit/s (2.4 GHz)

  • Weatherproof and corrosion resistant, protection class IP65

  • Supports simultaneous dual band 2.4-GHz and 5-GHz operation for dual bandwidth

  • Supports WEP and WPA/WPA2 (TKIP and AES) data encryption

  • Supports WMM (IEEE 802.11e QoS Standard) for bandwidth prioritisation in multimedia applications

  • High-performance 7 dBi-antennas, detachable, with RP-SMA connector

  • Supports the following modes: Access Point, Router, Repeater and WISP (Wireless ISP)

  • Supports Wi-Fi Protected Setup (WPS)

  • Passive PoE injector for connection ranges of up to 60 m included

  • Simple installation with web user interface

  • Upgradable firmware

  • 3-year warranty

Included with delivery
  • High-Power Wireless AC600 Dual-Band Outdoor Access Point

  • 2 external, detachable dipole antennas

  • Mounting brackets for masts

  • Quick-start guide

  • Cat. 5 network cable

  • Installation CD

  • Power supply unit

  • Passive PoE injector

  • 2 cable ties

  • Wall mounting set


--See the data sheet provided for further information--



Manufacturer : INTELLINET
Factory number : 525824
Package weight : 0.479 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • IP65
    • Colour
    • White
    • Temperature range
    • -30 … 70 °C
    • Power supply
    • External via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 7 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 428 mm
    • Width
    • 55 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.26 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 24 V DC / 0.5
    • Low-voltage connection
    • DC mounted socket, round, 2-pin