Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI WAP1200 :: 2 x 2 AC dual-band wall-mounted PoE access point

Item-No.: EDI WAP1200
€151,95




EDI WAP1200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Wall mounting
    • Colour
    • White
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 183 mm
    • Width
    • 183 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 0.5 kg

Premium solution with AC1200 for outstanding performance — 1200 Mbit/s

• High-speed 802.11AC dual-band
• Easy installation
• For use in areas with a large number of mobile clients
• Supports multiple SSIDs for security management
• High-speed roaming
• Wide range and high signal density
• Consistent, seamless mobility
• Power over Ethernet
• Integrated RADIUS server
• Ideal for business applications
• Central administration
• Optional safety cover

Premium solution with AC1200 for outstanding performance
The WAP1200 is a premium WIFI solution, developed for use in the SMB field for which excellent network performance is an absolute must. The product supports the latest IEEE 2x2 802.11AC technology for the simultaneous dual-band WIFI data transfer rate of up to 1200 Mbit/s. The combination of extensive functions and outstanding user-friendliness makes the WAP1200 the ideal dual-band high-performance solution for demanding, day-to-day business transactions. Not least thanks to the industrial finish and the option of simple wall mounting.

The EdimaxPro series offers a wide range of potential applications for businesses, schools, universities, hospitals and hotels that demand security, flexibility and speed. Multiple SSIDS can be configured for individual departments or user groups, and the integrated radius server enables additional verification with a scalable AP group architecture for centralised management of the integrated access points.
The capacity of the high signal density is designed for up to 100 clients working at the same time on the Intranet or the Internet. Ideal for BYOD (bring your own device) workplaces or other environments with a large number of mobile clients and devices that need a consistent level of quality between the individual access points during data roaming.

Owing to the supported PoE (Power over Ethernet) and the intuitive, web-based user interface—with extensive management options—the access points can be flexibly used for company MIS (management information system) departments and their network administrators. In addition, the optional security cover and the detection system for unsecure access points protect against theft and unauthorised access.
If performance and security are critical for a company, you need products that precisely meet these requirements. The Edimax Pro series has been specifically designed to support companies and provide connectivity that must be reliably available day in, day out. With guaranteed safety and effectiveness, the WAP1200 provides a very high level of WIFI performance on the market today.



Manufacturer : EDIMAX
Factory number : WAP1200
Package weight : 1.272 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Wall mounting
    • Colour
    • White
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 183 mm
    • Width
    • 183 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 0.5 kg