Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI SC1000 :: Access point safety cover — WAP series


Edimax SC1000 - Drahtlospunkt-Sicherheitsbehälter

  • Product Description
  • Technical information
  • General
    • Type
    • Safety cover
    • Design
    • For EDIMAx PRO series

Safety cover for the EdimaxPro access points from the WAP series

-- Access point not included --


• Optional accessories, for the WAP1750 and WAP1200 access points for wall mounting
• For preventing theft and ingress of dust

The security of a network is absolutely vital for all modern companies, and it starts with the hardware. The EdimaxPro access points from the WAP series can therefore either be equipped with a robust cover and/or a security lock, thereby protecting the access points from tampering and unauthorised access.

Included with delivery:
• Safety cover
• Mounting bracket
• Screws
• Recessed lock
• Key
• QIG


-- Access point not included --




Manufacturer : EDIMAX
Factory number : SC1000
Package weight : 0.682 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety cover
    • Design
    • For EDIMAx PRO series
Datasheet/manual