Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI OAP1750 :: 3 x 3 AC1750 Dual-Band Outdoor PoE Acc. Point

Item-No.: EDI OAP1750
€542,90




EDI OAP1750

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/pillar mounting
    • Colour
    • White
    • Temperature range
    • - 40 ... 70 °C
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 256.7 mm
    • Width
    • 226.7 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Power unit, inclusive
    • No
Premium Outdoor Solution with Super-High Speed AC1750 for Elite Performance

The OAP1750 features an IP67 rated weatherproof and rust-resistant metal casted housing and provides a premium wireless solution designed for SMBs which demand elite network performance. The product features the latest 3 x 3 IEEE 802.11ac technology for concurrent dual-band wireless speeds up to 1750Mbps. A wall or pole-mounted design and industrial-grade build quality combined with user-friendly operation and extensive feature set, make an ideal high-performance dual-band solution for demanding day-to-day enterprise operations.

For businesses that demand security, flexibility and speed – the Edimax Pro series has a wide range of potential applications from office environments to schools, campuses, hotels and hospitals. Multiple SSIDs can be configured for different departments or user groups and a built-in RADIUS server provides additional verification with a scalable AP array architecture for central management of multiple access points. High-density capacity for up to 100 simultaneous clients ideal for BYOD workplaces or other environments with a high volume of clients and wireless devices, and fast roaming allows for seamless transitions between multiple access points. Power over Ethernet support (PoE) and an intuitive web-based management interface provide deployment flexibility and extensive management options for company MIS departments and network administrators.

When performance and security are critical for your business, you need products that are engineered for your industry. The Edimax Pro series is designed to help your business and provide the connectivity that you rely on every day, with safety and effectiveness guaranteed, and the OAP1750 offers the highest level of wireless performance on the market today.

  • 802.11AC Dual-Band High Speed: IEEE 802.11ac concurrent dual-band with 1750Mbps wireless speed.

  • Easy Installation: Wall-mount or pole-mounted design with easy installation kit.

  • Rugged Construction: IP67 weatherproof housing and die-cast aluminum, corrosion resistant enclosure, salt, fog, rust ASTM B117 weather shield to survive the most challenging environments.

  • Designed for High Density Usage: Supports up to a hundred users simultaneously, ideal for crowded environments and BYOD (Bring Your Own Device) workplaces.

  • Multiple SSIDs for Security Management: Supports up to 32 SSIDs (16 x 2.4GHz & 16 x 5GHz) ideal for multiple departments, user groups, customers or guests.

  • Fast Roaming: Roams smoothly between APs without lag or interruption, ensuring top performance for video and voice streaming applications.

  • Wide Coverage & High Sensitivity: Adjustable RF output power and high receiver sensitivity for wide coverage across large spaces.

  • Seamless Mobility: 1.5x greater coverage than typical APs for blanket coverage to ensure seamless connectivity for Wi-Fi devices across enterprise environments.

  • Power over Ethernet: Supports IEEE 802.3at PoE.

  • Built-In RADIUS Server: With management for up to 256 user accounts.

  • Business Outdoor Environments: Advanced choice for high-performance applications. Suitable for a wide range of commercial applications such as across university campus, stadiums, outdoor malls, hotels and along side rivers, highways, railways and others.

  • Central Management: Edimax Pro Network Management Suite (NMS), easy and Intuitive web-based central management suite, supports AP array architecture.



Manufacturer : EDIMAX
Factory number : OAP1750
Package weight : 4.4 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/pillar mounting
    • Colour
    • White
    • Temperature range
    • - 40 ... 70 °C
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 256.7 mm
    • Width
    • 226.7 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Power unit, inclusive
    • No