Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI CAP300 :: 2 x 2 N PoE access point for ceiling mounting

Item-No.: EDI CAP300
€61,95




EDI CAP300

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 176 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.3 kg

Affordable entry-level solution for modern, small businesses — 300 Mbit/s

• High-speed 802.11n
• Easy installation
• For use in areas with a large number of mobile clients
• Supports multiple SSIDs for security management
• High-speed roaming
• Wide range and high signal density
• Consistent, seamless mobility
• Power over Ethernet
• Integrated RADIUS server
• Ideal for business applications
• Central administration

The CAP300 is a powerful WIFI solution, developed for use in the SMB field for which excellent network performance is an absolute must. The product supports the high-speed IEEE 802.11n technology for WIFI data transfer rates of up to 300 Mbit/s. The combination of extensive functions and outstanding user-friendliness makes the CAP300 the ideal solution for demanding, day-to-day business operations — not least thanks to the industrial finish and the option of simple ceiling mounting.

The EdimaxPro series offers a wide range of potential applications for businesses, schools, universities, hospitals and hotels that demand security, flexibility and speed. Multiple SSIDS can be configured for individual departments or user groups, and the integrated radius server enables additional verification with a scalable AP group architecture for centralised management of the integrated access points.
The capacity of the high signal density is designed for up to 100 clients working at the same time on the Intranet or the Internet. Ideal for BYOD (bring your own device) workplaces or other environments with a large number of mobile clients and devices that need a consistent level of quality between the individual access points during data roaming.

Owing to the supported PoE (Power over Ethernet) and the intuitive, web-based user interface—with extensive management options—the access points can be flexibly used for company MIS (management information system) departments and their network administrators. In addition, the optional security cover and the detection system for unsecure access points protect against theft and unauthorised access.
If performance and security are critical for a company, you need products that precisely meet these requirements. The Edimax Pro series has been specifically designed to support companies and provide connectivity that must be reliably available day in, day out. With guaranteed safety and effectiveness, the CAP300 provides a very high level of WIFI performance on today's market.



Manufacturer : EDIMAX
Factory number : CAP300
Package weight : 0.75 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 176 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.3 kg