Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6428NSV4 :: N300 Micro- USB powered 5-in-1 WLAN Router


EDI BR-6428NSV4

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, not removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 145 mm
    • Width
    • 88 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.14 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • USB-micro
5-in-1 N300 Wi-Fi Router, Access Point, Range Extender, Wi-Fi Bridge & WISP

  • 5-in-1 Router, Access Point, Range Extender, Wi-Fi Bridge & WISP
  • Smart iQ Setup for smart, automatic and quick installation with no CD required
  • High Gain Antenna: Enhances wireless range and coverage
  • Guest network: Provides connectivity while isolating guests from your primary network
  • Easy One-Click Setup with Wi-Fi Protected Setup (WPS) button


The BR-6428nS V4 is a 300Mbps high-speed 5-in1 multi-function Wi-Fi solution which supports IEEE 802.11b/g/n standards and provides significantly improved coverage with the High-gain antenna. Operating as a router, access point, range extender, Wi-Fi Bridge or WISP, the BR-6428nS V4’s flexibility meets the demands of any networking applications. The smart iQ Setup wizard makes setup and installation as easy as a few clicks. Impressive performance and a competitive price make the BR-6428nS V4 a cost-effective solution for home or small office environments.

5-in-1 Wi-Fi Router, Access Point, Range Extender, Wi-Fi Bridge and WISP
The BR-6428nS V4 can work as router, access point, range extender, Wi-Fi Bridge or WISP. Just configure the mode you need for your network environment using the smart iQ Setup wizard.

Smart iQ Setup
Features iQ Setup for smart, automatic and quick installation with no CD required.

Edimax’s Revolutionary iQoS
iQoS is Edimax’s solution for a quicker, easier, and more effective way to manage Internet bandwidth. While Quality of Service (QoS) functionality is a common feature in routers across the market, typically only advanced users have the knowledge required to set up the complex parameters. Edimax though has redesigned QoS with user-friendliness and accessibility in mind. A simple and intuitive user interface allows users to arrange bandwidth priority settings in just a few clicks. With iQoS, you can enjoy gaming, video streaming, VoIP applications and BT clients at the same time without the usual nightmare of lag and interruptions. An original, efficient and effective means of managing your Internet bandwidth.

Multi-SSID & VLAN Support*
Multi-SSID enables users to configure up to five separate SSIDs in order to group and manage users according to your requirements.
*Access point mode only

Guest Network*
Supports a guest network to provide connectivity while isolating guests from your primary network.
*Router mode only



Manufacturer : EDIMAX
Factory number : BR-6428NS V4
Package weight : 0.368 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, not removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 145 mm
    • Width
    • 88 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.14 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • USB-micro