Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6428NC :: N300 WIFI router, four-port switch, 9 dBi aerial


EDI BR-6428NC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 135 mm
    • Width
    • 110 mm
    • Height
    • 28 mm

N300 multifunction WIFI router: three essential network tools in one!

Three-in-one router, access point and extender:

• Smart iQ Setup for intelligent, automatic and quick setup, with no CD required
• Two detachable 9-dBi high-gain aerials: enhances the range and coverage of the WIFI signal
• Guest network: so guests are stopped from using your primary network
• WIFI Protected Setup (WPS) button: for simple setup at the click of a button

The BR-6428nC is a 300 Mbit/s high-speed multifunction solution that supports the WIFI standards IEEE 802.11b/g/n and achieves a significantly improved range and coverage thanks to the detachable 9-dBi aerial. Be it is as a router, access point or extender, the flexibility of the BR-6428nC meets the requirements of any application in the network. It takes just a few simple clicks to work through the "Smart iQ Setup" wizard for quick and easy installation and configuration. The Edimax BR-6428nC is a cost-effective solution for the home or small offices.

Three-in-one router, access point and range extender The BR-6428nC can be used as a router, access point or extender. Simply configure the mode you need for your network using the iQ Setup wizard and then enjoy surfing the Internet.

Smart iQ Setup
The "Smart iQ" is for intelligent, automatic and quick setup, with no CD required.

9-dBi high-gain aerials
For excellent WIFI coverage and range, the BR-6428nC is equipped with two high-gain, detachable 9-dBi aerials. Their powerful signal even penetrates walls and ceilings.

Guest network* Provides the option of setting up a guest network, so that guests can also surf the Internet and be stopped from using your primary network.
* Only when used as a router

Environment-friendly technology
The Edimax BR-6428nC has been designed using the latest green technology. By saving resources, it consumes 30% less power than (compared to) other 300 Mbit/s standard routers.

With a flexible WISP (Wireless Internet Service Provider) connection mode by means of the integrated WISP function, the BR-6428nC can receive and share an Internet connection from a WIFI ISP access point. During this process, the BR-6428nC converts the received signal into a wired or wireless network for multiple users in your home or office.

WPS (WIFI Protected Setup) button
The BR-6428NC features a WPS (WIFI Protected Setup) button, which is extremely easy to use in order to set up and enable a secure WIFI network.



Manufacturer : EDIMAX
Factory number : BR-6428NC
Package weight : 0.722 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 135 mm
    • Width
    • 110 mm
    • Height
    • 28 mm