Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWR-921 :: 4G LTE router, WIFI 150 Mbit/s, 4x LAN


D-LINK DWR-921

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated SIM card reader
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 111.5 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/29
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Mobile 4G LTE broadband connection – take your broadband connection with you wherever you go thanks to the 4G LTE wireless connection
• High-speed connections – create your own high-performance wireless N hotspot with a speed of up to 150 Mbit/s
• Secure sharing on the network – the highest network security through two active firewalls and WPA/WPA2 encryption of the wireless connection

4G LTE router
With the 4G LTE DWR-921 router from D-Link, you can use and share your mobile 4G LTE or 3G broadband Internet connection. After a connection has been established, you can transfer data, stream media content and send text messages (SMS). Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection over a secure wireless network or one of the four Ethernet ports. The 4G LTE router DWR-921 was developed specifically for uninterrupted Internet connections. Thanks to dual-band support for 4G LTE and 3G, the router can automatically switch to a 3G connection if the strength of the 4G LTE signal drops. In addition, a fail-safe option is ensured through the additional xDSL/FTTH-Ethernet-WAN connection if your fixed network or your mobile Internet connection fails.

Fast mobile Internet

With the 4G LTE router, you can use your mobile 4G LTE connection with a download speed of up to 100 Mbit/s and an upload speed of up to 50 Mbit/s. This enables fast and highly responsive Internet access so you can quickly browse and stream music and video on the network without buffering so you don't have to download them in advance.

Secure wired and wireless connections
The DWR-921 uses two active firewalls (SPI and NAT) to protect against unwanted intrusions from the Internet. Thanks to WPA/WPA2 encryption of the wireless connection, the security of your wireless network and your data transfers is guaranteed. This allows you to share your 4G LTE or 3G connections without worrying about unauthorised access to your network.

Simple setup and operation
The 4G LTE router DWR-921 can be installed quickly and easily virtually anywhere. This router is ideally suited to all situations in which a wireless network is needed or no regular Internet access is available. The DWR-921 can even be installed on buses, trains or boats so that the passengers can email and chat on the way to work or whilst travelling.



Manufacturer : D-LINK
Factory number : DWR-921
Package weight : 0.703 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated SIM card reader
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 111.5 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/29
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin