Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWR-116 :: Wireless N300 multi-WAN router UMTS/LTE


D-LINK DWR-116

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN, 1x RJ11
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 148.5 mm
    • Width
    • 113.5 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.2 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/27
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

UMTS/LTE backup router

WIFI on the go
Convenient creation of reliable Wireless N networks, wherever a
mobile broadband connection is available

Share 4G-LTE connections
Connect your 4G-LTE/3G USB adapter to the router to share the fast mobile
Internet connection with family or colleagues

Multi-WAN support
Resilient Internet with load balancing through simultaneous support for Internet access
by landline and mobile

With the DWR-116 UMTS/LTE backup router, you can use super-fast 4G-LTE/3G Internet connections3 by mobile while on your smartphone, tablet, notebook and on your desktop computer. Thanks to universal support for 4G-LTE/3G USB adapters from any network operator3, this router is the ideal solution for connecting to the Internet if you want to work together with your colleagues or are travelling with your family or friends. With the Wireless N technology, you create your personal fast and secure hotspot that transfers data at a speed of up to 300 Mbit/s1. The simultaneous support for mobile 4G-LTE/3G Internet connections and wired broadband connections allows the combination of several Internet accesses in order to receive higher data rates. You can also set up a fail-safe Internet connection if any access should fail.

Reliable and faster Internet connection without interruption
Use the simultaneous support for mobile 4G-LTE/3G Internet connections and wired broadband connections to create a fail-safe Internet connection with load balancing. The Ethernet WAN port with 10/100 Mbit/s allows the connection of a cable/DSL modem as a main or replacement connection. The automatic failover ensures a continuous connection by automatically switching to the 4G-LTE/3G network if the WAN connection fails. With the load distribution function, the Internet connection can be combined to receive a higher Internet speed. In addition, the integrated QoS function ensures prioritisation of the data traffic to make sure that the most important data always has optimal bandwidth.

Superior wireless speed
The DWR-116 supports the latest 4G-LTE technology for mobile broadband connections, which achieve extremely fast transfer rates over the wireless network. In addition, the UMTS/LTE backup routers supports the N300 technology so that wireless clients with data transfer rates of up to 300 Mbit/s communicate with the router and can benefit from the higher range and reliability of the WIFI standard 802.11n.

Advanced network security
The DWR-116 ensures a secure WIFI network with WPA/WPA2 encryption. Simply press the WPS button to quickly establish a secure connection with a new device immediately. The DWR-116 uses two active firewalls (SPI and NAT) to protect you from potential attacks and intruders from the Internet.

Easy to install, easy to use
The UMTS/LTE backup routers can be installed quickly and easily virtually anywhere. With the intuitive setup wizard, setup is completed in no time. This router is the ideal solution for all situations in which a wireless network is needed quickly or no access to traditional wired networks is possible. The DWR-116 can even be installed on buses, trains or boats so that passengers can use the Internet during the journey.



Manufacturer : D-LINK
Factory number : DWR-116/E
Package weight : 0.66 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN, 1x RJ11
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 148.5 mm
    • Width
    • 113.5 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.2 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/27
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin