0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWL2600AP :: Unified Wireless N PoE access point, 300 MBit/s


D-LINK DWL2600AP

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 45 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.27 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless base station, 802.11b/g/n, WIFI, 300 Mbps, PoE, WIFI

D-Link Wireless N Unified access point DWL-2600AP – wireless base station – 802.11b/g/n
The DWL-2600AP was designed to meet the business needs of companies of all sizes. The low height and slim design means that it can be used in a variety of business environments. The AP can work in stand-alone mode for the initial deployment and then be expanded through D-Link Unified switch solutions such as the DWC-1000 Wireless Controller or the Advanced Unified-DWS-3160/DWS-4026 Switch series for centralised WIFI management

High performance
The DWL-2600AP is on the 802.11n standard and delivers up to 300 Mbps of network throughput. With two internal PIFA antennas working on a 2.4-GHz frequency, this access point can transfer homogeneously on the horizontal level, making it ideal for ceiling mounting. For mixed environments in which 802.11n, 802.11g and 802.11b clients access the network at the same time, its RadioProtect ™ feature ensures all users receive an appropriate level of service, regardless of their technology.

Configure self-cluster
Due to its flexible design, the DWL-2600AP can be used in a number of ways. Configure with D-Link Self-Cluster, a feature that system administrators can use to automatically replicate the configuration of an access point (AP Master) for several others, configuring up to eight access points and grouping them together in a cluster. This is a great solution for small businesses or working groups that want central management but do not have the advanced features of the Unified Wireless Controller or switch.

Unified management
The DWL-2600AP is the entry-level model D-Link access point in the Unified Wireless solutions range. The DWL-2600AP also includes Power over Ethernet (PoE) and makes installation simple. The D-link unified switch/controller can be easily added to any existing network infrastructure and centrally managed and serve all unified access points on the network.

The D-Link Unified Wireless Solutions range makes the selection of the right product for the job easy; the DWC-1000 Wireless Controller is designed to manage up to 24 access points centrally, while the DWS-3160-series of Unified switches can be used in complex network topology for deployments that require advanced features or cover larger areas and need support for up to 48 access points directly using a switch or 192 access points in a switch cluster.

Safety
The DWL-2600AP helps system administrators secure their business network with advanced features such as 802.1x authentication and RADIUS support. In addition, this AP supports WPA, WPA2 encryption mechanisms. For further segmentation of the network, up to 16 virtual access points (VAP) can be created so that the administrator can assign different access rights to different groups of users. In conjunction with the D-Link wireless controller or Unified switches solution, security can be taken to a new level. Rogue APs in the network can be easily recognised and the administrator notified immediately of any security threat.

Automatic radio frequency (RF) management
Wireless networks with multiple access points must be carefully planned in order to avoid faults and channel overlaps. Thanks to the DWL-2600AP advanced feature, it can detect neighbouring access points when starting up and judge which is the best available channel for you to transfer on. This reduces RF interference and allows the administrator to easily deploy APs more closely. When controlled by one of the Unified Wireless D-Link switch/controller solutions, the DWL-2600AP automatically transmits power to the channel to avoid overlaps so that the wireless network is always running at top performance.

Quality of Service
The DWL-2600AP can transfer network congestion to the wireless network using the Quality of Service (QoS) application, to ensure that priority is given to time-sensitive traffic before the rest of the traffic. In addition, the load-balancing mechanism avoids over-subscription on each access point if other APs in the vicinity have more resources available. This feature ensures that no single AP is overloaded while nearby APs remain idle

3rd-party support
The DWL-2600AP supports Aeroscout™, an RFID-based location tracking system. Aeroscout™ allows tracking of persons, objects and assets using RFID tags that have built-in location capabilities. This is particularly useful in the healthcare, manufacturing and security industries.



Manufacturer : D-LINK
Factory number : DWL-2600AP
Package weight : 0.702 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 45 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.27 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin