Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-890L :: AC3200 Tri-Band Gigabit WLAN Router


D-LINK DIR-890L

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 387 mm
    • Width
    • 248 mm
    • Height
    • 120 mm
Ultra-Fast Speed for HD Streaming & Gaming
Smartphones, laptops, tablets, phones, Smart TVs, game consoles and more – all being connected at the same time. That’s why we created the new AC3200 Ultra Wi-Fi Router. With Tri-Band Technology and speeds up to 3.2Gbps, it delivers the necessary ultra-performance to power even the most demanding connected homes, making it the best wireless home router for gaming.


  • Ultimate Wi-Fi Performance: AC3200 speed for a ridiculously fast home network.

  • Advanced AC SmartBeam: Tracks your connected devices for enhanced Wi-Fi speed and range.

  • Tri-Band Wi-Fi: Two 5GHz and one 2.4GHz for maximum possible speed for each device.

  • Smarter Bandwidth: Distributes traffic using band steering technology for optimal Wi-Fi performance.

  • Remote Access & Management: Manage your network from your smartphone or tablet.

  • 1GHz Dual Core Processor: Faster network speed for a more powerful router.




Manufacturer : D-LINK
Factory number : DIR-890L
Package weight : 3.21 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 387 mm
    • Width
    • 248 mm
    • Height
    • 120 mm