Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-600 :: D-Link DIR-600 wireless N 150 router


D-LINK DIR-600

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK

Wireless N 150 home router

• Wireless data transfers of up to 150 Mbit/s
• Compatible with the wireless standards IEEE 802.11b/g/n
• Long range and high coverage of environment
• WIFI time switch function
• Reliable protection through WEP, WPA and WPA2 encryption
• WIFI encryption by pressing a button or PIN entry (WPS)
• Parental controls
• Simple setup with D-Link Click'n Connect

Set up a high-speed wireless network in your digital home with the Wireless 150 router. Simply connect the DIR-600 with a cable or DSL modem and use all the PCs on your network with a wireless Internet connection.

Wireless N Lite
In conjunction with wireless 150 or 802.11n devices, the DIR-600 allows you to build a high-performance connection with a max. transfer speed of up to 150 Mbit/s. It is also compatible with the 802.11b/g standards and thus ensures compatibility with a wide range of wireless devices.

Intelligent data prioritisation
The available bandwidth is allocated more efficiently with the automatic QoS technology and WMM (WIFI multimedia). Multimedia applications, VoIP and online gaming will be treated with priority and thus transferred without interruptions.

Security for your network
The DIR-600 supports the wireless encryption standards WEP, WPA and WPA2 in order to protect your data from unauthorised access. The SPI and NAT firewall features ensure that only approved data packets from the Internet are forwarded to your network and hide the actual IP address of your computer to the outside. Child protection also prohibits access to certain content on the Internet. These rules can be defined in different ways for all networked PCs.

If a new device is integrated in the network (e.g. PC, printer, digital camera), all security settings are automatically made via PIN query or a button with the help of WPS (Wi-Fi Protected Setup).

Easy installation
With D-Link Click'n Connect, setting up the DIR-600 is particularly easy. A user-friendly interface guides you step-by-step through the installation and with a few clicks you can enjoy surfing at peak performance and your new wireless network.



Manufacturer : D-LINK
Factory number : DIR-600/E
Package weight : 0.638 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
Datasheet/manual