Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-2695 :: Wireless AC1750 Simultaneous Dual-Band PoE Access Point


D-LINK DAP-2695

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 198.8 mm
    • Height
    • 36.5 mm
  • Weights
    • Weight
    • 1.15 kg
  • Power supply
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Performance without Compromise
Incorporating industry leading Wireless AC Chipset, the DAP-2695 delivers up to 4 times* the performance of Wireless N by supporting simultaneous dual-band operation

Broadcast on 16 SSIDs Simultaneously
Supports up to 16 SSIDs, 8 per Band, including station isolation

Flexible Wireless
The DAP-2695 is a robust and versatile outdoor access point, designed and built to withstand the harshest environments. It can be deployed anywhere from manufacturing plants and stadia, to school campuses and golf courses, virtually any venue requiring a robust wireless solution.

Simultaneous Dual-Band Wireless
Supports up to 1300Mbps for the 5Ghz band and up to 450Mbps for the 2.4Ghz band

Smart Design
The DAP-2695 has a wireless scheduler feature, which turns off wireless functionality when it isn’t needed, saving power and increasing network security.

Free Wireless AP Controller software
D-Link’s free Central WiFiManager is a cloud-enabled wireless Access Point management tool, designed to allow you to create and manage multi-site, multi-tenancy wireless networks.



Manufacturer : D-LINK
Factory number : DAP-2695
Package weight : 2.2 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 198.8 mm
    • Height
    • 36.5 mm
  • Weights
    • Weight
    • 1.15 kg
  • Power supply
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin