reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-2660 :: Wireless AC1200 Simultaneous Dual Band PoE Access Point


D-LINK DAP-2660

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.316 kg
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless AC1200 Simultaneous Dual Band PoE Access Point

Performance without Compromise
Utilising industry leading Wireless AC Chipset, the DAP-2660 delivers 4 times the speed of Wireless N by supporting simultaneous dual-band performance

Broadcast on 16 SSID Simultaneously
Supports up to 16 SSIDs, 8 per Band, including Station Isolation

Attractive Design
Featuring a clean modern design, the DAP-2660 can be mounted easily onto any wall or ceiling (mounting clips included). Designed with a standard PoE power requirements, the DAP-2660 can easily be deployed and configured in any network.

Wireless Range
The DAP-2660 has a wireless range of up to 100m and enhanced networking features like bandsteering to ensure wireless signal continuity.

Simultaneous Dual-Band Wireless
Supports up to 1200Mbps. Up to 900Mbps 2x2 MIMO for the 5Ghz band and up to 300Mbps 2x2 MIMO for the 2.4Ghz band

Free Wireless AP Controller software
D-Link’s free Central Wifi Manager is a cloud enabled wireless Access Point management tool, designed to allow you to create and manage multi-site, multi-tenancy wireless networks.

Manage up to 1000 APs
Manage up to 1000 Access Points located around the world from one virtual controller residing in your network or in the cloud.

Scalable, flexible, centralised AP management
Manage up to 1000 Access Points from a central location, regardless of geography.



Manufacturer : D-LINK
Factory number : DAP-2660
Package weight : 0.265 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.316 kg
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin