Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1665 :: Wireless AC 1200 MBit/s dual-band access point


D-LINK DAP-1665

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 147 mm
    • Width
    • 108 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.222 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless AC1200 dual-band access point

The speed and range of Wireless AC!

The 802.11ac technology enables a combined transfer rate of up to 1200 MBit/s and covers every corner of
your office or home with its improved range.

Different operating modes
Operation as an access point, bridge, bridge with access point, repeater or WIFI client for flexible adaptation to your requirements

WIFI and LAN
• Current wireless technology as per 802.11ac with a combined transfer rate of up to 1200 MBit/s
• Backward compatibility to 802.11n/g/b/a
• Two external aerials for larger range
• Gigabit LAN connection for wired connections with up to 1000 Mbit/s

Operating modes
• Operation as an access point for extending an existing network with WIFI
• Repeater mode to extend the range of an existing WIFI network for better coverage in the office or at home
• Bridge mode for direct wireless connection between two existing LANs
• Bridge mode with access point connection of the functions of wireless bridge and access point
• Client mode for connecting a LAN device
(storage device, media server, game console, etc.)
to a wireless network

Security
• Extended WIFI security features such as MAC address filtering, WIFI partitioning and user restrictions
• WPA/WPA2 encryption for protecting wireless data traffic
• Quick and easy connection of wireless devices with Wi-Fi Protected Setup (WPS)
• Connection for Kensington lock to protect against theft



Manufacturer : D-LINK
Factory number : DAP-1665
Package weight : 0.678 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 147 mm
    • Width
    • 108 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.222 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin