Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1360 :: Wireless N open source repeater – 300 MBit/s


D-LINK DAP-1360

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Open Source
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 144 mm
    • Width
    • 109 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0,229 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless N open source repeater

• Data transfers of up to 300 Mbit and a particularly large range
• Supports 7 different working modes
• Two detachable aerials
• Easy configuration with D-Link Click'n Connect
• Open-source source code for download
• Reduced power consumption through WIFI time switch function
• Simple WIFI encryption by pressing a button (WPS)

This powerful wireless N open source repeater supports the WIFI standard IEEE 802.11n. With a speed of up to 300 Mbit/s, the DAP-1360 connects PCs and laptops reliably with the wired network.

Seven different operating modes
Through its seven different operating modes, the DAP-1360 can be used according to your needs in any environment.

Access point: for cable-free connection of PCs and laptops.
AP client: The DAP-1360 operates as a client and can thus be used to connect network devices such as printers, games consoles and PCs to a network without cables and independently of the operating system.
Wireless bridge: wireless interconnection of two separated networks.
Wireless bridge with AP: wireless interconnection of two separated networks. Wireless PCs and laptops can establish a connection to APs wirelessly.
Wireless repeater: for extended coverage of wireless networks.
WISP client router (Wireless Internet Service Provider): The DAP-1360 is connected wirelessly to the access point of the Internet service provider, facilitating shared use of the Internet connection.
WISP repeater: The DAP-1360 is connected wirelessly to the access point of the Internet service provider and facilitates shared use of the Internet connection both by cabled PCs and wireless clients.

Security for your network
To protect your personal information from unauthorised access, the DAP-1360 supports the encryption standards WEP, WPA and WPA2. In addition, you can set up additional MAC address filters. With WiFi Protected Set Up (WPS), new devices can safely be integrated into the network. Via PIN-query or pressing a button, all security settings are made automatically.

Easy installation
With the help of the D-Link setup wizard, you can set up your network in just a few minutes. It configures the operating mode of your DAP-1360 and allows the easy integration of new wireless devices in the network. Create a wireless network for your home or office quickly and easily with the DAP-1360.



Manufacturer : D-LINK
Factory number : DAP-1360/E
Package weight : 0.69 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Open Source
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 144 mm
    • Width
    • 109 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0,229 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin