Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO WAP371 :: WLAN dual-band access point — PoE, 802.11ac


CISCO WAP371

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 230 mm
    • Width
    • 230 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.74 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Cisco WAP371 Wireless-AC/N dual radio access point with single-point setup

High performance, ease of deployment and highly secure wireless AC business-class connection.

  • Cost-effective 802.11ac-connections (up to three times faster than 802.11n)

  • Supports 3x3 MIMO technology (Multiple Input, Multiple Output) with three signal streams for maximum performance

  •  Gigabit Ethernet LAN interface with Power over Ethernet (PoE) for flexible installation

  • Captive portal for highly secure guest access with user-defined roles and access rights

  • Single-point setup requires no controller and enables the cost-effective provision of multiple access points

  • Quickly ready for use thanks to simple installation and easy web-based configuration with a wizard


Cisco WAP371 Wireless-AC/N dual radio access points ensure better coverage and higher user capacity thanks to simultaneous transmission over two dual-band radio units. 3X3 MIMO technology (Multiple Input, Multiple Output) with three signal streams provides the highest level of performance. Gigabit Ethernet LAN interfaces with PoE enable flexible installation and reduce the cost of wiring and connections. Intelligent QoS functions (Quality of Service) can be used to prioritise bandwidth traffic for Voice-over-IP (VoIP) and video applications.

The Cisco WAP371 Wireless-AC/N dual radio access points support a captive portal with multiple authentication options as well as the possibility to configure access rights, roles and bandwidth to establish secure guest access for visitors and other users. The login page for guests can be customised. In this way it is possible to display corporate logos alongside welcoming messages and access details to reinforce your brand.



Manufacturer : CISCO
Factory number : WAP371-E-K9
Package weight : 1.018 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 230 mm
    • Width
    • 230 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.74 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin