Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO WAP150 :: WAP150 Wireless-AC/N Dual Radio Ac.Point PoE


CISCO WAP150

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Easily Deploy Wireless Access Points Affordably

Connect your mobile devices with faster speed. Increase productively and run next-generation applications without any lags. The WAP150 is an affordable solution for small businesses that require highly secure Wi-Fi connectivity, at an affordable price.
Features and Capabilities

The WAP150 Wireless-AC/N Dual Radio Access Point with PoE is an entry- level business-class access point. It offers 802.11ac Wi-Fi connectivity with a concurrent dual-band radio, and includes a Power-over-Ethernet (PoE) Gigabit port.
Key Features


  • Provides 802.11ac connectivity with speeds up to 1.2 Gbps
  • Gigabit Ethernet LAN interface with Power over Ethernet (PoE) offers flexible installation
  • A captive portal can enable highly secure guest access with customized roles and rights
  • Single Point Setup requires no controller for easy, cost-effective deployment of multiple access points
  • Works out of the box with easy installation and a simple web-based configuration and wizard



Manufacturer : CISCO
Factory number : WAP150-E-K9-EU
Package weight : 0.805 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual