Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO WAP131 :: WLAN dual-band access point with PoE, 802.11n


CISCO WAP131

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A greater range and faster data transmission for your wireless network!

Increased range, easy to set up, secure business-class Wireless-N connectivity

  • Provides cost-effective 802.11n connectivity for 2.4-GHz and 5-GHz clients

  • Single Power over Ethernet (PoE), Gigabit Ethernet for connection to PoE switch

  • The PD connection allows the access point to be powered by a backbone switch

  • Easy to install and simple web-based configuration


In today's dynamic business environment, employees are more mobile than ever before. To remain productive, you need reliable access to network applications from anywhere in the office.
The Cisco® WAP131 Wireless-N dual-radio access point provides a simple and cost-effective means of expanding a secure, high-performance mobile connection for your employees and guests, so that you can stay in touch wherever you are in the office.
This flexible solution allows a large number of employees to get connected, and can be scaled to include additional users and meet changing business requirements.

The Cisco WAP131 Wireless-N dual-radio access point uses simultaneous dual-band radio devices for a greater range and improved user capacity. The Gigabit Ethernet port allows the access point to be powered by a PoE switch and helps to keep cabling and the related costs to a minimum.
You can use intelligent quality of service (QoS) features to prioritize data traffic for voice-over-IP (VoIP) and video applications for which bandwidth is critical.

The Cisco WAP131 Wireless-N dual-radio access point is easy to set up and to use, with an intuitive wizard-based configuration that makes it ready to use in just a few minutes.
A stylish desktop design with integrated stand allows you to place the access point on a desk either horizontally or vertically.

In order to improve reliability and provide protection, particularly for sensitive business information, the Cisco WAP131 Wireless-N dual-radio access point supports both Wi-Fi Protected Access (WPA) Personal and Enterprise, allowing all wireless transmissions to be encoded with powerful encryption.



Manufacturer : CISCO
Factory number : WAP131-E-K9-EU
Package weight : 0.9 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin