Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO WAP121 :: WIFI single-band access point – PoE, 802.11n


CISCO WAP121

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 124 mm
    • Height
    • 35 mm
    • Depth
    • 124 mm

Cost-effective wireless access in the entire office with maximum security and easier deployment!

  • Cost-effective 802.11n wireless connections for applications with high bandwidth requirements

  • Setup and management simplified by wizard-based configuration

  • Protection of confidential business data using advanced security and encryption features

  • Supports provision of several access points and configurations without the need for additional software or hardware

  • Slim design with internal aerials for flexible mounting options

  • Supports Power over Ethernet for easy installation without additional wiring

  • Network traffic prioritisation through intelligent QoS functions for maximum performance

  • IPv6 support for use of future network applications and operating systems without costly upgrades


In an increasingly dynamic working environment, your employees must be able to work productively — any time and anywhere. To make that happen, you will need highly secure and fast wireless access to the corporate network. With the Cisco WAP121 Wireless-N Access Point with Power over Ethernet (PoE), you can easily extend your network to add new users and guarantee full network access.
In developing the Cisco WAP121, great attention was paid to the device meeting the requirements of demanding modern network applications (e.g. voice and IP video communication), and the exchange of large volumes of data is supported. Wireless-N technology is used in this Access Point to achieve the required high speed and increase the range.



Manufacturer : CISCO
Factory number : WAP121-E-K9-G5
Package weight : 0.62 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 124 mm
    • Height
    • 35 mm
    • Depth
    • 124 mm