Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO RV110W :: CISCO RV110W WLAN-N router VPN firewall


CISCO RV110W

  • Product Description
  • Technical information
  • General
    • Type
    • VPN FireWall
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45, 1x RJ45 (WAN)
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Specials
    • Specification
    • Integrated firewall

Easy-to-use and secure connections for small office environments and home offices

The Cisco® RV110W Wireless-N VPN firewall provides simple, cost-effective and highly secure business-class Internet for small office environments, home offices and mobile employees.
The Cisco RV110W offers a wide range of standard equipment at a very attractive price. In addition to connectivity for wired and wireless networks for smaller office environments and mobile employees, it is equipped with a 802.11n wireless access point with high speed, as well as a 10/100 Mbit/s Fast Ethernet switch with 4 ports, and also offers an intuitive, browser-based device manager and support for the Cisco FindIT Network Discovery Utility. Small and medium-sized enterprises with up to five employees will benefit from an excellent user experience and the necessary connectivity achieved through the combination of business-class functions, support for virtual networks for highly secure guest access and simple installation.

• Increased throughput and improved coverage with wireless connectivity with 802.11n standard means you can work productively outside of the office too
• Integrated 10/100 switch with 4 ports for connecting computers, printers, IP phones, cameras and other devices
• Proven firewall with support for access rules as well as powerful wireless security features to protect company resources
• Quality of Service (QoS) support for improved voice, video and data traffic
• Installation of separate virtual networks to control access to sensitive data, and to set up highly secure wireless guest access
• Highly secure remote connections for Windows and Mac OS computers thanks to IP Security (IPSec) and point-to-point tunnelling protocol (PPTP) VPN support
• Network compatibility for new technologies with support for the new IPV6 Internet protocol
• Easy configuration via an intuitive, browser-based device manager
• Support for the Cisco FindIT Network Discovery Utility



Manufacturer : CISCO
Factory number : RV110W-E-G5-K9
Package weight : 0.742 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN FireWall
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45, 1x RJ45 (WAN)
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Specials
    • Specification
    • Integrated firewall