Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO AIRCAP1702 :: Cisco wireless base station 802.11ac, dual-band


CISCO AIRCAP1702

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 221 mm
    • Height
    • 51 mm
    • Depth
    • 221 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Entry-level 802.11ac access points — Cisco Aironet 1702i, controller-based — wireless base station — 802.11ac (draft 5.0) Cisco Aironet 1702i, controller-based

The entry-level, 1700-Series Cisco Aironet access points use state-of-the-art 802.11ac WIFI technology. The 1700-Series Aironet access points have been developed to meet companies' increasing demands for small and medium-sized wireless networks. They are ideal for customers seeking an entry-level 802.11ac network solution.
The Cisco 1700-Series Aironet access points are part of our flagship 802.11ac-enabled Aironet Series, which delivers robust mobility experiences.

  • Entry-level access points for small and medium-sized businesses

  • Excellent-value solution for migration to 802.11ac

  • 802.11ac Wave 1 support with 3x3 multiple input and multiple output (MIMO) equalization

  • Cisco CleanAir Express spectrum detection for channels with a bandwidth of 20, 40 and 80 MHz

  • Optimised roaming for intelligent detection of suitable access points




Manufacturer : CISCO
Factory number : AIR-CAP1702I-E-K9
Package weight : 1.611 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 221 mm
    • Height
    • 51 mm
    • Depth
    • 221 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual