Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BINTEC W1003N :: bintec Wi-Fi access point 802.11 a/b/g/n


BINTEC W1003N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 43 mm
    • Depth
    • 145 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing

W1003n, Wi-Fi access point with one wireless module compliant with 802.11abgn (2.4/5 GHz) MIMO 2x2, gigabit ETH, PoE, integrated antennae, including wall and ceiling mounting, including Wi-Fi controller license for Master AP mode.

Supplied without 100 - 240 V plug-in power supply — see accessories!

• Wireless module for 2.4 GHz or 5 GHz operation
• 802.11n 2x2 MIMO technology with up to 300 Mbit/s gross rate
• Operation via integrated Wi-Fi controller or stand-alone operation
• A gigabit Ethernet port with PoE (Power over Ethernet)
• Stylish, discreet housing for wall and ceiling mounting
• Integrated MIMO antennae for 2.4/5 GHz
• Certified for operation in the medical sector

The bintec W1003n is a .11n access point with a dual-band wireless module. This device is ideal for indoor Wi-Fi infrastructure solutions where only one frequency band (2.4 or 5 GHz) is offered.

Product description

The bintec W1003n can be operated as an access point in three different modes. It can work independently as an access point or be managed via a central bintec Wi-Fi controller. In addition, the W1003n can itself act as a Wi-Fi controller (master access point) and manage up to 6 APs. The bintec Wi-Fi controller solution can be used for wireless networks with 2 to 150 access points. The integrated, scalable design of the bintec Wi-Fi controller solution allows the network to be expanded without any problems and without changing the technology. This provides a high level of investment security for the customer.
The simple yet elegant unit is particularly suitable for wall or ceiling mounting and is ideal for inconspicuous installation in sophisticated office environments, hotels and hospitals. Discreet operation of the access point in such environments is aided by the LEDs—which can be switched off—and the integrated internal antennae.

The wall and ceiling mounting fittings included in the scope of delivery allow time-saving and simple mounting, and secure the device against theft by using a Kensington lock. As an alternative to wall or ceiling mounting, the device can be operated as a table top device thanks to the rubber feet, which are included.

When operating as a stand-alone access point or in conjunction with a wireless controller, the bintec HotSpot solution can be optionally integrated to provide a controlled network for guests — ideal for the hotel and hospitality industries.

In conjunction with the bintec Wi-Fi controller and with the correct wireless coverage, seamless operation of wireless devices is possible as the W1003n supports handover and roaming. This is particularly important for the deployment of voice over wireless LAN (VoWLAN) solutions or for the operation of wireless barcode scanners in the logistics sector.

Green IT is simultaneously installed, as the W1003n automatically conserves energy. If no client is connected, the device automatically switches off circuit parts that are not required and switches to MIMO 1x1. The gigabit Ethernet ports support the energy-efficient standard 802.3az for Ethernet switches and therefore contribute to only as much energy being consumed as necessary.

In addition to the access point operating modes, the device can be used as a wireless client for direct connection of Ethernet devices (e.g. printers) to connect such Ethernet devices to an existing wireless network. In addition, the device can be used as a wireless bridge in point-to-multipoint operation with up to eight links. The fact that it is possible to operate a single wireless module in access point mode at the same time as it functions as a bridge link master means that wireless backbones can be implemented especially efficiently. It is not possible to use a Wi-Fi controller in these two modes.

For further technical data and information, please refer to
the data sheet >>>>>>>>>>>>




Manufacturer : BINTEC ELMEG
Factory number : W1003N
Package weight : 0.79 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 43 mm
    • Depth
    • 145 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing