reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W7580 :: AVM FRITZ!Box 7580 with VDSL/ADSL2+ modem

SAVE7%
Item-No.: AVM FB W7580
€288,89
€269,00




AVM FRITZ!Box 7580

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, ISDN, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 4x 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 242 mm
    • Height
    • 76 mm
    • Depth
    • 176 mm
  • Weights
    • Weight
    • 0.72 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

For sale in normal household quantities only!

Intelligent high-end WIFI for home networks
With the FRITZ!Box 7580, AVM introduces a DSL router with innovative WIFI in the 4x4 multi-user MIMO technology. The high-end WIFI provides even more range and significantly higher speeds of up to 2533 Mbit/s. With a level of convenience that users have come to expect, the FRITZ!Box 7580 connects all computers, smartphones, tablets, printers and other network-enabled devices with the home network. Gigabit LAN, USB 3.0 and the VoIP telephone system with the DECT base station and connections for ISDN and analogue phones complete the versatile communication range.

AVM FRITZ!Box 7580 at a glance:
Internet access
  • Suitable for all IP-based connections (ADSL and VDSL)

  • Maximum Internet speed thanks to VDSL vectoring

  • Secure Internet usage thanks to a pre-configured firewall

  • Internet access also possible using LTE or UMTS mobile network dongle

  • Secure remote access to home or company networks using VPN

WIFI
  • Improved performance, flexibility and extremely stable connections thanks to simultaneous WLAN AC + N (dual band)

  • Fast and very stable 1733-Mbit/s transmission using WLAN AC (5 GHz)

  • Fast 800 Mbit/s and maximum range using WLAN N (2.4 GHz)

  • Optimal connection to multiple, simultaneous wireless devices with advanced multi-antenna techniques (MU-MIMO)

  • Secure WIFI encryption complying with WPA2 standard, individual password pre-activated at the factory

  • Easy and secure registration of new WIFI devices in the home network at the push of a button (WPS)

Telephony
  • VoIP telephone system with wide range of convenient functions for all phones (analogue, ISDN, DECT and IP phones)

  • DECT base for up to six cordless phones (e.g. all FRITZ!Fon models) and for FRITZ!DECT 200 switchable socket outlet

  • Up to five integrated answering machines with remote access and optional email forwarding

  • Management of phone books; online phone books can also be integrated, e.g. Google

  • Fax send and receive function

  • Deactivation of DECT transmission in standby mode (DECT-Eco)

FRITZ!OS
  • Easy-to-use German user interface for all settings

  • Playback of music, films and images via integrated media server, e.g. on a Smart TV

  • MyFRITZ! provides secure access to FRITZ!Box and network storage from anywhere in the world

  • Parental control with range of filters, e.g. limited Internet usage, blocking of websites and file-sharing services

  • Convenient and secure allocation of WIFI/LAN guest access

  • Continuous new functions through regular updates, always keep up to date with the optional auto update feature

  • Energy savings thanks to scheduled WIFI deactivation and LAN power adjustment (green mode)

Connections
  • 2x high-performance USB 3.0 connections for storage media (NAS), network printers and mobile network dongles

  • 4x ultra-fast gigabit LAN connections for computers, TVs and other network devices

  • 1x Gigabit WAN connection for connecting to a cable or fibre-optic modem

  • 2x analogue connections, 1x ISDN-S0 connection


High-speed DSL on all connections
The FRITZ!Box 7580 turns any DSL connection—whether ADSL, ADSL2+ or VDSL—into a high-speed home network and covers all communication needs with a wealth of bonus features. With VDSL vectoring, the FRITZ!Box supports the current standard for a transmission performance of over 100 Mbit/s. The data throughput within adjoining copper cables is therefore significantly improved. The FRITZ!Box 7580 can be connected to DSL connections from all providers.

High-end WIFI AC+N with 1733 + 800 Mbit/s
With its innovative WIFI equipment, the FRITZ!Box 7580 takes into account the ever-increasing number of WIFI devices in the household. The advanced multi-antenna techniques (4x4 multi-user MIMO) creates an optimal connection to multiple, simultaneous WIFI devices. At the same time, dual WIFI means the FRITZ!Box WIFI works in parallel in the frequency bands 2.4 GHz (WLAN N) and 5 GHz (WLAN AC), which is in fact two WIFI networks, and total data rates of up to 2533 Mbit/s can be achieved. This means that multiple broadband-intensive applications can be used simultaneously. These advanced WIFI transmission methods increase again the radio radius in the home network — and with stable high data rates. WIFI devices that also support MU-MIMO benefit from maximum speed during data transfer.

Telephony options for every requirement
The integrated telecommunications system is designed for the new IP-based connections (Voice over IP). Phone calls are routed to up to six cordless telephones, which can be registered to the integrated DECT base. Connections for two analogue and one ISDN telephone are also available. IP phones and smartphones are also equipped with a full range of telephone features thanks to WIFI. Several integrated answering machines, as well as numerous local and online phone directories and a host of other convenient functions complete the wide range of benefits offered by the FRITZ!Box 7580. The DECT base station can also be used to control smart-home devices such as the FRITZ!DECT 200 switchable socket outlet.

Versatile multimedia capabilities
The FRITZ!Box brings all connected USB memories as well as online storage and the content stored there into the home network. Thanks to the integrated media server with an NAS connection, stored films, music and pictures are available and can be distributed to playback devices via tablets or smartphones, for example. USB 3.0 ensures ultra-fast data transfer. The FRITZ!Box 7580 therefore forms a high-performance platform for networked multimedia applications such as IPTV, video on demand and streaming. At the same time, the FRITZ!Box 7580 is always very economical to use thanks to multiple automatic economy modes.

For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002761
Package weight : 1.314 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, ISDN, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 4x 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 242 mm
    • Height
    • 76 mm
    • Depth
    • 176 mm
  • Weights
    • Weight
    • 0.72 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual