Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB FON W6490 :: AVM FRITZ!Box 6490 with cable modem


AVM FB FON W6490

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/EuroDOCSIS (cable)
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • EuroDOCSIS, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

High-speed home network with cable connection.

For sale in normal household quantities only!

NOTE: This FRITZ!Box with integrated modem can only be used for cable networks — a DSL/VDSL connection is not possible!

The FRITZ!Box 6490 Cable provides the full range of FRITZ!Box functions via a cable connection. It combines a cable modem with a powerful WIFI router and a versatile VoIP telephone system. The integrated DOCSIS 3.0 cable modem is suitable for all standard cable connections. With its NAS function, integrated media server and cable TV tuner, the FRITZ!Box 6490 Cable is also a versatile platform for great entertainment across the home network.

Internet access
  • Router with integrated cable modem for all cable connections

  • Transmission standards: EuroDOCSIS/DOCSIS 1.0/1.1/2.0/3.0

  • Secure Internet use thanks to pre-configured firewall

  • Internet access also possible using LTE or UMTS mobile network dongle

  • Secure remote access to home or company networks using VPN

WIFI
  • Improved performance, flexibility and extremely stable connections thanks to simultaneous WLAN AC + N (dual band)

  • Very stable and ultra-fast 1300 MBit/s transmission using WLAN AC (5 GHz)

  • Fast 450 MBit/s and maximum range using WLAN N (2.4 GHz)

  • Secure WIFI encryption complying with WPA2 standard, individual password pre-activated ex works

  • Easy and secure registration of new WIFI devices in the home network at the push of a button (WPS)

Phone calls
  • VoIP telephone system with wide range of convenient functions for all phones (analogue, ISDN, DECT and IP phones)

  • DECT base for up to six cordless phones (e.g. all FRITZ!Fon models) and for FRITZ!DECT 200 switchable socket outlet

  • Up to 5 integrated answering machines with remote access and optional email forwarding

  • Management of phone books; online phone books can also be integrated, e.g. Google

  • Fax send and receive function

  • Deactivation of DECT transmission in standby mode (DECT-Eco)

FRITZ!OS
  • Integrated cable TV tuner transmits up to four free-to-air digital TV channels simultaneously to PC, smartphone or tablet

  • Easy-to-use user interface for all settings

  • Playback of music, films and images via integrated media server, e.g. on a Smart TV

  • MyFRITZ! provides secure access to FRITZ!Box and network storage from anywhere in the world

  • Parental control with range of filters, e.g. limited Internet usage time, blocking of websites and file-sharing services

  • Convenient and secure allocation of WIFI/LAN guest access

  • Continuous new functions through regular updates, always keep up-to-date with optional auto update feature

  • Energy savings thanks to scheduled WIFI deactivation and LAN power adjustment (green mode)

Connections
  • 2 high-performance USB 2.0 connections for storage media (NAS), network printers and mobile network dongles

  • 4 ultra-fast gigabit LAN connections for computers, TVs and other network devices

  • 2 analogue connections, 1 ISDN-S0 connection

Included in delivery:
  • FRITZ!Box 6490 Cable

  • Power supply unit

  • 1.5-metre coaxial cable

  • 1.5-metre LAN cable

  • FRITZ!Box CD

  • Installation manual


For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002778
Package weight : 1.074 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/EuroDOCSIS (cable)
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • EuroDOCSIS, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual