Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 6820 LTE :: AVM FRITZ!Box 6820 LTE — mobile communications


AVM FRITZ!Box 6820 LTE

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/LTE category 4 modem
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 76 mm
    • Height
    • 125 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0.151 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Fast Internet access via the mobile network thanks to an integrated LTE (4G) and UMTS (3G) modem

Fast Internet at home and on the road
The FRITZ!Box 6820 LTE delivers super-fast Internet via the mobile network at data rates of up to 150 Mbit/s. The device works in six LTE (4G) bands as well as three UMTS (3G) bands. It also supports roaming, so you can access the Internet whenever you want — even if the FRITZ!Box is not in the radio cell of the contractual provider. The integrated LTE category-4 modem supports all LTE bands commonly used in Europe. This means that the FRITZ!Box even allows you to access fast mobile Internet when abroad in Europe.

Maximum flexibility for optimum reception
The FRITZ!Box 6820 LTE switches between the LTE and UMTS networks depending on the availability of the wireless network. The FRITZ!Box 6820 LTE is also designed to deliver optimum reception and mobility. The housing stands upright for even better reception. The practical FRITZ!Box 6820 can be set up almost anywhere and is easy to transport.

Wireless comfort with maximum security
Fast Wireless N with speeds of up to 450 Mbit/s and a large range enable you to enjoy wireless connectivity throughout your home network. WIFI devices such as tablets, notebooks and smartphones can be easily connected to the FRITZ!Box 6820 LTE simply by pressing a button (WPS). All wireless connections are securely encrypted with WPA2 before leaving the factory. A fast Gigabit LAN connection for another network device is also available. Enjoy bandwidth-intensive applications such as HD streaming, online gaming and video on demand at maximum speed.

Always up-to-date thanks to FRITZ!OS
AVM is continually developing the operating system of the FRITZ!Box (FRITZ!OS) by adding new functions. This means that you can enjoy a whole host of features when using the FRITZ!Box 6820 LTE. These include wireless guest access, WIFI monitor, parental controls, VPN, auto update, MyFRITZ! and more.

Included with delivery:

  • FRITZ!Box 6820 LTE

  • 1.5-m LAN cable

  • Power supply unit

  • Multilingual quick-start guide (EN, DE, ES, FR, IT, PL, NL)

  • FRITZ!Notiz information card (EN, DE)


For sale in normal household quantities only!
This offer is not valid for retailers!



Manufacturer : AVM
Factory number : 20002800
Package weight : 0.485 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/LTE category 4 modem
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 76 mm
    • Height
    • 125 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0.151 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual