Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 4040 :: AVM FRITZ!Box 4040


AVM FRITZ!Box 4040

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 400/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 226 mm
    • Height
    • 59 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.725 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The fast home network using your existing modem!

For sale in normal household quantities only!

AVM FRITZ!Box 4040 at a glance:

Internet access
  • Connection to any DSL, cable or fibre-optic modem or to an existing network (WAN port)

  • Secure Internet use thanks to pre-configured firewall

  • Future-proof thanks to support for the new IPv6 Internet protocol

  • Secure remote access to home or company networks using VPN

WIFI
  • Improved performance, flexibility and extremely stable connections thanks to simultaneous WIFI AC + N (dual band)

  • Fast and very stable 866 Mbit/s transmission using WIFI AC (5 GHz)

  • Maximum range using WIFI N (2.4 GHz) at up to 400 Mbit/s

  • Secure WIFI encryption complying with WPA2 standard, individual password pre-activated ex works

  • Easy and secure registration of new WIFI devices in the home network at the push of a button (WPS)

  • Convenient and secure wireless guest access without access to the private home network

  • Automatic selection of the best radio channel by auto channel search

FRITZ!OS
  • Easy-to-use user interface for all settings

  • Playback of music, films and images via integrated media server, e.g. on a smart TV

  • MyFRITZ! provides secure access to FRITZ!Box and network storage from anywhere in the world

  • Parental control with a range of filters, e.g. restricted Internet usage, blocking of websites and file-sharing services

  • Convenient and secure allocation of WIFI/LAN guest access

  • Regular updates for new functions — always keep up-to-date with the optional auto-update feature

  • Energy savings thanks to scheduled WIFI deactivation and LAN power adjustment (green mode)

Connections
  • 4 ultra-fast gigabit LAN ports for computers, TVs and other network devices

  • 1 USB 3.0 port, 1 USB 2.0 port for storage media (NAS), network printers and mobile network dongles

  • 1 Gigabit WAN port for connection to a cable or fibre-optic modem

Included:
  • FRITZ!Box 4040

  • Plug-in power supply

  • Quick-start guide

  • Service card (FRITZ! Notiz)

  • Network cable (1.8 m, white)

For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002763
Package weight : 0.726 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 400/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 226 mm
    • Height
    • 59 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.725 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual